0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TECTALK WORKER :: Radio set in case, for four workers

Item-No.: TECTALK WORKER
€279,00




TECTALK WORKER

  • Product Description
  • Technical information
  • General
    • Type
    • Radio set
    • Technology
    • PMR (Private Mobile Radio)
    • Design
    • 8 channels
    • Colour
    • Black
  • Electrical values
    • Transmitting power
    • 500 mW
    • Frequency range
    • 446 MHz
  • Implementation
    • Type of battery
    • 4x 1200-mAh battery packs
  • Packaging
    • Packaging
    • 4 radio devices
  • Measures
    • Width
    • 60 mm
    • Height
    • 115 mm
    • Depth
    • 33 mm
  • Weights
    • Weight
    • 150 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
A case containing everything you need to keep in contact with up to three other colleagues on the construction site:
radio devices, microphones, batteries, chargers...


Featuring an extremely robust housing and excellent functionality, the radio devices in this practical set are particularly suitable for professionals. The rainwater-proof housing makes the devices ideal for outdoor use.

  • 16 channels (8 free and 8 with CTCSS pre-programmed channels)
  • Rainwater-proof
  • Hands-free function (VOX) for hands-free contact
  • Torch


Technical data:
  • 16 channels (8 free and 8 with CTCSS pre-programmed channels)
  • Sturdy, robust housing, rainwater-proof
  • Monitor function
  • Torch
  • Time-out timer (auto transmission time limiter)
  • Channel search (scan) can be switched on
  • Option to transmit using the send button or the hands-free function (VOX)
  • Battery-saving mode
  • Announcement of channels in English
  • Lithium-ion battery, 1200 mAh
  • Service life: 8 hours
  • Automatic charging stands for 230 V AC
  • Dimensions of each radio device: 115 x 60 x 33 mm
  • Weight: 150 g


Included:
4x Tectalk Worker PMR446 radio devices, 4x loudspeaker hand microphones, 4x charging stands, 4x 1200-mAh battery packs, 4x wrist straps, 4x belt clips and 1x case

The programming software can be used to set all CTCSS or DCS codes on all channels.



Manufacturer : ALBRECHT
Factory number : 29834
Package weight : 2.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio set
    • Technology
    • PMR (Private Mobile Radio)
    • Design
    • 8 channels
    • Colour
    • Black
  • Electrical values
    • Transmitting power
    • 500 mW
    • Frequency range
    • 446 MHz
  • Implementation
    • Type of battery
    • 4x 1200-mAh battery packs
  • Packaging
    • Packaging
    • 4 radio devices
  • Measures
    • Width
    • 60 mm
    • Height
    • 115 mm
    • Depth
    • 33 mm
  • Weights
    • Weight
    • 150 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin