0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SWITEL WTC2700B ::


Switel WTC2700B

  • Product Description
  • Technical information
  • General
    • Type
    • Radio set
    • Technology
    • PMR (Private Mobile Radio)
    • Design
    • 8 channels
    • Colour
    • Grey/orange
    • Accessory
    • Ladestation mit Steckernetzteil, Akkus, Anleitung
  • Specials
    • Range
    • 6000 m
  • Electrical values
    • Transmitting power
    • 500 mW
    • Frequency range
    • 446 MHz
  • Display
    • Display
    • LCD
  • Implementation
    • Type of battery
    • Battery pack
  • Packaging
    • Packaging
    • 2 radio devices
Walkie-Talkies with illuminated display and 6 km range

• 8 channels
• Output power, 500 mW
• Automatic channel search (scan)
• Confirmation signal / Roger beep
• Key tone
• Key lock
• FM radio

Package Contents:
• 2 walkie-talkies
• 6 Ni-MH rechargeable batteries 600mAH
• Power adapter plug
• Charging station
• Operating instructions



Manufacturer : SWITEL
Factory number : WTC2700B
Package weight : 0.411 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio set
    • Technology
    • PMR (Private Mobile Radio)
    • Design
    • 8 channels
    • Colour
    • Grey/orange
    • Accessory
    • Ladestation mit Steckernetzteil, Akkus, Anleitung
  • Specials
    • Range
    • 6000 m
  • Electrical values
    • Transmitting power
    • 500 mW
    • Frequency range
    • 446 MHz
  • Display
    • Display
    • LCD
  • Implementation
    • Type of battery
    • Battery pack
  • Packaging
    • Packaging
    • 2 radio devices