Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OUTDOOR 9000 :: Licence-free PMR/walkie-talkie


DeTeWe PMR Outdoor 9000

  • Product Description
  • Technical information
  • General
    • Type
    • Radio set
    • Technology
    • PMR (Private Mobile Radio)
    • Design
    • 16 channels
    • Colour
    • Black
    • Accessory
    • je 2x Gürtelclips, Akkus, Tischlader, Headset
  • Specials
    • Range
    • 10000 m
  • Electrical values
    • Transmitting power
    • 500 mW
    • Frequency range
    • 446 MHz
  • Implementation
    • Type of battery
    • Battery pack
  • Packaging
    • Packaging
    • 2 radio devices
  • Measures
    • Width
    • 58 mm
    • Height
    • 210 mm
    • Depth
    • 32 mm
  • Weights
    • Weight
    • 178 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The DeTeWe Outdoor 9000 is particularly sturdy thanks to its plastic-coated, die-cast metal housing. With its extensive range of features, such as voice-activated handsfree mode (VOX function), 16 channel storage locations, channel selection rotary switch with acoustic channel announcement and two separate desktop chargers, this device is also suitable for professional use in commercial operations, on construction sites or for clubs at sporting events. A rotary switch is used to switch the device on and off, and to continuously adjust the volume. This means that the operating status can be reliably set without having to take time to adjust settings via a menu. In optimum conditions, it is possible to achieve a radio range of up to 10 km. To keep wireless traffic as free from interference as possible, the devices can be installed with an individual storage space and channel setting — an optional programming service is available for this purpose.

  • Range of up to 10 km

  • Voice-activated handsfree mode

  • Includes separate desktop chargers

  • Plastic-coated metal housing

  • Acoustic channel and function announcement




Manufacturer : DETEWE
Factory number : 208090
Package weight : 1.227 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio set
    • Technology
    • PMR (Private Mobile Radio)
    • Design
    • 16 channels
    • Colour
    • Black
    • Accessory
    • je 2x Gürtelclips, Akkus, Tischlader, Headset
  • Specials
    • Range
    • 10000 m
  • Electrical values
    • Transmitting power
    • 500 mW
    • Frequency range
    • 446 MHz
  • Implementation
    • Type of battery
    • Battery pack
  • Packaging
    • Packaging
    • 2 radio devices
  • Measures
    • Width
    • 58 mm
    • Height
    • 210 mm
    • Depth
    • 32 mm
  • Weights
    • Weight
    • 178 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual