Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MOTOROLA XT460 :: PMR for business


MOTOROLA XT460

  • Product Description
  • Technical information
  • General
    • Type
    • Radio device
    • Technology
    • PMR (Private Mobile Radio)
  • Electrical values
    • Transmitting power
    • 500 mW
    • Frequency range
    • 446 MHz
You need to communicate quickly without missing a beat – whether you’re coordinating resources at the construction site, managing maintenance technicians in an office complex or monitoring resources on the manufacturing line.The XT400 Series two-way radios have the business smarts to help your teams work better together.

These fully-featured radios combine outstanding quality with excellent affordability to give your operation the competitive edge. With crisp, clear audio throughout the workplace and exceptional durability, XT400 Series radios deliver great performance even with hard use in high noise and harsh conditions.



Manufacturer : MOTOROLA
Package weight : 0.92 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio device
    • Technology
    • PMR (Private Mobile Radio)
  • Electrical values
    • Transmitting power
    • 500 mW
    • Frequency range
    • 446 MHz