Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MOTOROLA T92 :: PMR


Motorola TLKR T92 H2O

  • Product Description
  • Technical information
  • General
    • Type
    • Radio set
    • Technology
    • PMR (Private Mobile Radio)
  • Electrical values
    • Transmitting power
    • 500 mW
    • Frequency range
    • 446 MHz
  • Packaging
    • Packaging
    • 2 radio devices
  • Measures
    • Width
    • 61 mm
    • Height
    • 178 mm
    • Depth
    • 38 mm
  • Weights
    • Weight
    • 233 g
GO ANYWHERE
KEEPING YOU CONNECTED ON YOUR WILDEST ADVENTURES


Floating waterproof design, rugged construction and up to 10 km range, the T92 H2O keeps you connected with family and friends. The integrated torch has bright white and red modes and will automatically activate on contact with water. Press the emergency alert button to activate a hands-free call and sound a loud warning tone on your radio to signal to others in your group that you need help3. Supplied with rechargeable batteries, USB car charger, belt clips with built-in whistle and a hard carry case, the T92 H2O has everything you need to stay connected during your wildest adventures.

T92 H20 FEATURES
• PMR446 radios - license free
• Up to 10 km range
• Rechargeable NiMH batteries (supplied)
• 8 channels + 121 codes
• Scan/monitor
• 20 call tones
• Hands-free
• Dedicated orange emergency alert button
• LED torch with white and red modes plus water-contact activation
• Vibrate alert
• IP67 waterproof1 - submersible up to 1 metre for 30 minutes
• Floats when dropped in water
• Belt clips have built-in whistle
• Handy carry case with accessories



Manufacturer : MOTOROLA
Factory number : 188046
Package weight : 1.119 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio set
    • Technology
    • PMR (Private Mobile Radio)
  • Electrical values
    • Transmitting power
    • 500 mW
    • Frequency range
    • 446 MHz
  • Packaging
    • Packaging
    • 2 radio devices
  • Measures
    • Width
    • 61 mm
    • Height
    • 178 mm
    • Depth
    • 38 mm
  • Weights
    • Weight
    • 233 g