reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MOTOROLA T81HD :: Motorola PMR radio system set


Motorola TLKR T81 Hunter Duo Pack

  • Product Description
  • Technical information
  • General
    • Type
    • Radio set
    • Technology
    • PMR (Private Mobile Radio)
  • Electrical values
    • Transmitting power
    • 500 mW
    • Frequency range
    • 446 MHz

Super robust PMR radio system with a wide range of accessories in a practical storage case

  • Range up to 10 km*

  • 8 channels, 121 sub-codes

  • Hands-free

  • VOX function, automatic noise suppression

  • Weatherproof IPX4


With a wide range of features, its robust exterior and all-weather capability make the TLKR T81 Hunter ideal for use in even the harshest environments. The storage case makes the radio unit the perfect product for construction sites or travel.

* Depends on terrain and environmental conditions



Manufacturer : MOTOROLA
Factory number : 188038
Package weight : 2.269 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio set
    • Technology
    • PMR (Private Mobile Radio)
  • Electrical values
    • Transmitting power
    • 500 mW
    • Frequency range
    • 446 MHz