Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MOTOROLA T81H :: PMR


MOTOROLA T81H

  • Product Description
  • Technical information
  • General
    • Type
    • Radio device
    • Technology
    • PMR (Private Mobile Radio)
  • Electrical values
    • Transmitting power
    • 500 mW
    • Frequency range
    • 446 MHz
GO ADVENTURE - KEEPING YOU IN RANGE ON YOUR NEXT ADVENTURE

Tough and weather-proof, the TLKR T81 Hunter is designed to keep you in touch during your adventures. Easy-to-use and with a range of up to 10km*, your group can stay connected across a wide area. Supplied with a belt clip and lanyard, spare battery, plus mains- and travel-chargers the T81 Hunter is always on hand and ready to go.

T81 HUNTER FEATURES
• PMR446 radios - license free
• Up to 10km range*
• Rechargeable NiMH batteries (supplied)
• 8 Channels + 121 codes
• Scan/Monitor
• 10 call tones
• Hands-free
• LED Torch
• Vibrate Alert
• Weather Proof
• Handy carry case with accessories



Manufacturer : MOTOROLA
Factory number : 188034
Package weight : 1.063 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio device
    • Technology
    • PMR (Private Mobile Radio)
  • Electrical values
    • Transmitting power
    • 500 mW
    • Frequency range
    • 446 MHz