Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MOTOROLA T80E :: Motorola PMR SET

SAVE11%
Item-No.: MOTOROLA T80E
€110,00
€97,90




MOTOROLA T80E

  • Product Description
  • Technical information
  • General
    • Type
    • Radio set
    • Technology
    • PMR (Private Mobile Radio)
    • Design
    • 8 channels + 121 codes
    • Colour
    • Yellow
    • Accessory
    • 2 x belt clip, battery, desktop charger, headset
  • Specials
    • Range
    • 10000 m
  • Electrical values
    • Transmitting power
    • 500 mW
    • Frequency range
    • 446 MHz
  • Implementation
    • Type of battery
    • Battery pack
  • Packaging
    • Packaging
    • 2 radio devices
  • Measures
    • Width
    • 57 mm
    • Height
    • 171 mm
    • Depth
    • 40 mm
  • Weights
    • Weight
    • 140 g

Super robust PMR radio system with a wide range of accessories in a handy storage case

The most sophisticated specification, robust and weather-proof — the TLKR T80 Extreme is ready for adventure under the toughest conditions. With a range of up to 10* km, a durable, water-repellent material design and essential accessories, the TLKR T80 Extreme allows you can stay in continuous contact on even the most difficult of treks and the highest peaks.

The T80 Extreme two-way radio does not need a license and has important characteristics, such as an LCD display, 8 channels and up to 10* km range without talk time fees.

Main functions
• PMR446 radios — no licence
• Up to 10 km range (depending on terrain and environmental conditions)
• Free calls
• LED lamp
• Rechargeable NiMH battery (included)
• 8 channels + 121 codes
• Scan/monitor
• 10 ring tones
• Hands-free kit
• LED lamp
• Weather resistant
• Headphone socket
• Carrying case with accessories

Mechanical
• LCD-Display with backlight
• Keyboard lock
• Battery level display
• Belt clip and carry strap
• 500 mW transmission power
• Waterproof IPX4

Signals
• 10 ring tones
• Vibrating alert
• Key tones
• Call confirmation tone/Roger beep



Manufacturer : MOTOROLA
Factory number : TLKR T80 EXTREME
Package weight : 1.584 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio set
    • Technology
    • PMR (Private Mobile Radio)
    • Design
    • 8 channels + 121 codes
    • Colour
    • Yellow
    • Accessory
    • 2 x belt clip, battery, desktop charger, headset
  • Specials
    • Range
    • 10000 m
  • Electrical values
    • Transmitting power
    • 500 mW
    • Frequency range
    • 446 MHz
  • Implementation
    • Type of battery
    • Battery pack
  • Packaging
    • Packaging
    • 2 radio devices
  • Measures
    • Width
    • 57 mm
    • Height
    • 171 mm
    • Depth
    • 40 mm
  • Weights
    • Weight
    • 140 g