Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MOTOROLA T41O :: Motorola PMR SET — orange

SAVE17%
Item-No.: MOTOROLA T41O
Colour:

€29,90
€24,95




MOTOROLA T41O

  • Product Description
  • Technical information
  • General
    • Type
    • Radio set
    • Technology
    • PMR (Private Mobile Radio)
    • Design
    • 8 channels
    • Colour
    • Orange
    • Accessory
    • Belt-clip
  • Specials
    • Range
    • 4000 m
  • Electrical values
    • Transmitting power
    • 500 mW
    • Frequency range
    • 446 MHz
  • Display
    • Display
    • LCD
  • Implementation
    • Type of battery
    • 3x AAA (Micro)
  • Packaging
    • Packaging
    • 2 radio devices
  • Measures
    • Width
    • 50 mm
    • Height
    • 143 mm
    • Depth
    • 29 mm
  • Weights
    • Weight
    • 74 g

Radio fun for sport and leisure, without any charges

Simple, compact and easy to handle for the whole family, whether you are shopping, at the beach or playing in the park: with the TLKR T41 you stay in contact in the perfect way.

• Range up to 4 km
• 8 channels
• Search
• Channel monitoring
• Roger beep



Manufacturer : MOTOROLA
Factory number : TLKR T41 ORANGE
Package weight : 0.347 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio set
    • Technology
    • PMR (Private Mobile Radio)
    • Design
    • 8 channels
    • Colour
    • Orange
    • Accessory
    • Belt-clip
  • Specials
    • Range
    • 4000 m
  • Electrical values
    • Transmitting power
    • 500 mW
    • Frequency range
    • 446 MHz
  • Display
    • Display
    • LCD
  • Implementation
    • Type of battery
    • 3x AAA (Micro)
  • Packaging
    • Packaging
    • 2 radio devices
  • Measures
    • Width
    • 50 mm
    • Height
    • 143 mm
    • Depth
    • 29 mm
  • Weights
    • Weight
    • 74 g