Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MOTOROLA T40 :: Motorola PMR SET

SAVE17%
Item-No.: MOTOROLA T40
€29,90
€24,95




MOTOROLA T40

  • Product Description
  • Technical information
  • General
    • Type
    • Radio set
    • Technology
    • PMR (Private Mobile Radio)
    • Design
    • 8 channels
    • Colour
    • Red
    • Accessory
    • 1 x belt clip, carry strap
  • Specials
    • Range
    • 4000 m
  • Electrical values
    • Transmitting power
    • 500 mW
    • Frequency range
    • 446 MHz
  • Implementation
    • Type of battery
    • 3x AAA (Micro)
  • Packaging
    • Packaging
    • 2 radio devices
  • Measures
    • Width
    • 50 mm
    • Height
    • 134 mm
    • Depth
    • 29 mm
  • Weights
    • Weight
    • 74 g

Radio fun for sport and leisure, without any charges

Simple, compact and easy to handle for the whole family, whether you are shopping, at the beach or playing in the park: with the new TLKR T40 you stay in contact in the perfect way.

The T40 two-way radio does not need a license and has important characteristics, such as an LCD display, 8 channels and up to 6 km range without talk time fees.

Main functions
• PMR446 radios — no licence
• Up to 4 km range (depending on terrain and environmental conditions)
• Free calls
• 8 channels
• Scan/monitor
• 1 ring tone
• Belt clip and carry strap

Mechanical
• LCD display
• Keyboard lock
• Battery level display
• Belt clip and carry strap
• 500 mW transmission power

Signals
• 1 ring tone
• Key tones
• Call confirmation tone/Roger beep



Manufacturer : MOTOROLA
Factory number : TLKR T40
Package weight : 0.32 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio set
    • Technology
    • PMR (Private Mobile Radio)
    • Design
    • 8 channels
    • Colour
    • Red
    • Accessory
    • 1 x belt clip, carry strap
  • Specials
    • Range
    • 4000 m
  • Electrical values
    • Transmitting power
    • 500 mW
    • Frequency range
    • 446 MHz
  • Implementation
    • Type of battery
    • 3x AAA (Micro)
  • Packaging
    • Packaging
    • 2 radio devices
  • Measures
    • Width
    • 50 mm
    • Height
    • 134 mm
    • Depth
    • 29 mm
  • Weights
    • Weight
    • 74 g