Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CASIO HR-NT :: Optional power supply unit for Casio desktop calculator


CASIO HR-NT

  • Product Description
  • Technical information
  • General
    • Type
    • Optional power supply
    • Design
    • For CASIO calculator
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 6 V DC 240 mA
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Optional power supply unit for Casio desktop calculator



Manufacturer : CASIO
Factory number : ADA 60024
Package weight : 0.19 kg
RoHS : conform
Technical information
  • General
    • Type
    • Optional power supply
    • Design
    • For CASIO calculator
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 6 V DC 240 mA
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual