Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 80000,0001 :: Jet cleaner for all inkjet printers

Item-No.: KMP 80000,0001
€4,70




KMP Düsen-Reiniger

  • Product Description
  • Technical information
  • General
    • Design
    • Incl. manual
    • Type
    • Nozzle cleaner
  • Implementation
    • Content
    • 120 ml
  • Specials
    • Specification
    • For all inkjet printers

Are stripes appearing in your printouts? Are the jets clogged?

Try this jet cleaner before you throw away your printer!

Highly effective special cleaning fluid with detailed instructions for use and cleaning pads for all inkjet printers.

Content: 120 ml
Manufacturer: KMP



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 80000,0001
Package weight : 0.059 kg
RoHS : conform
Technical information
  • General
    • Design
    • Incl. manual
    • Type
    • Nozzle cleaner
  • Implementation
    • Content
    • 120 ml
  • Specials
    • Specification
    • For all inkjet printers
Datasheet/manual