Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KK16025C :: IC-Socket for flat cable, Dual-Inline, 16-pin

Item-No.: KK16025C
€0,71
Category of goods: 1 = discountable

KK16025C

  • Product Description
  • Technical information
  • General
    • Type
    • PCB connector
    • Pole number
    • 16
    • Temperatur max.
    • -65 … +150
  • Specials
    • Specification
    • Dual in-line
  • Measures
    • Length
    • 23,56 mm
    • Width
    • 10.7 mm
    • Height
    • 5.4 mm
    • Content spacing
    • 2.54 mm
  • Electrical values
    • Load limit
    • 1 A, 550 V
  • Implementation
    • Protection class
    • UL 94 V-0
IC-Socket for flat cable, Dual-Inline, 16-pin


Package weight : 0.0018 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB connector
    • Pole number
    • 16
    • Temperatur max.
    • -65 … +150
  • Specials
    • Specification
    • Dual in-line
  • Measures
    • Length
    • 23,56 mm
    • Width
    • 10.7 mm
    • Height
    • 5.4 mm
    • Content spacing
    • 2.54 mm
  • Electrical values
    • Load limit
    • 1 A, 550 V
  • Implementation
    • Protection class
    • UL 94 V-0
Datasheet/manual