Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M4 12H :: DIL miniature signal relay M4S 12V, 2 changers, 1 A

Item-No.: M4 12H
€1,15
Category of goods: 1 = discountable

M4 12H

  • Product Description
  • Technical information
  • General
    • Type
    • Signal relay
    • Design
    • 2x changeover contact
    • Assembly
    • Miniature
    • Mounting form
    • DIL
  • Specials
    • Specification
    • Wash-proof, RT III, IP67
  • Electrical values
    • Switching voltage
    • 250 V AC / 220 V DC
    • Switching capacity
    • 125 VA / 30 W
    • Voltage DC
    • 12 V=
    • Internal resistance (Ri)
    • 960 Ohm
    • Current
    • 1
    • Power input (operation)
    • 0.11 W
    • Approval
    • UL, TÜV Rheinland
  • Interfaces
    • Contacts
    • AgSnO2
  • Measures
    • Length
    • 20 mm
    • Width
    • 9.8 mm
    • Height
    • 12 mm
DIL miniature signal relay M4S

• Dimensions (L x W x H): 20 x 9.8 x 12 mm
• Max. switching voltage: 220 VDC/250 VAC
• Max switching power: 30 W/125 VA
• Nominal load: 0.5 A/120V
• Pick-up power: < 110 mW
• Coil voltage: 12 VDC
• Nominal load: 1A/ 24V DC, 0.5 A/120 V AC
• Internal resistance: 960 ohms
• Contacts: 2 changers 1 A
• Contacts: AgSnO2
• Washproof: RT III IP67
• Approval: UL, TÜV Rheinland
• The imprint "1A 24VDC" indicates the nominal load
• With imprint "M4-12H", "12" denotes the coil voltage!



Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Signal relay
    • Design
    • 2x changeover contact
    • Assembly
    • Miniature
    • Mounting form
    • DIL
  • Specials
    • Specification
    • Wash-proof, RT III, IP67
  • Electrical values
    • Switching voltage
    • 250 V AC / 220 V DC
    • Switching capacity
    • 125 VA / 30 W
    • Voltage DC
    • 12 V=
    • Internal resistance (Ri)
    • 960 Ohm
    • Current
    • 1
    • Power input (operation)
    • 0.11 W
    • Approval
    • UL, TÜV Rheinland
  • Interfaces
    • Contacts
    • AgSnO2
  • Measures
    • Length
    • 20 mm
    • Width
    • 9.8 mm
    • Height
    • 12 mm
Datasheet/manual