Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


G6B 2S 5VDC :: Printrelais - 2x NO 5 A, 5 V DC

Item-No.: G6B 2S 5VDC
€2,60
Category of goods: 1 = discountable

G6B 2S 5VDC

  • Product Description
  • Technical information
  • General
    • Type
    • PCB relay
    • Design
    • 2x NO contact
  • Electrical values
    • Load limit
    • 5 V DC
    • Current
    • 5.0
Printrelais - 2x NO

Safety-oriented design with dielectric strength of 5,000 V between coil
and contacts, and surge resistance of 10,000 V.

  • current: 16 A
  • voltage: 5 V DC



Manufacturer : OMRON
Factory number : G6B-2214P-US 5VDC
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB relay
    • Design
    • 2x NO contact
  • Electrical values
    • Load limit
    • 5 V DC
    • Current
    • 5.0
Datasheet/manual