Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FTR LYCA 012V :: Slim power relay FTR-LYCA, 12 V, 1 changer, 6 A

Item-No.: FTR LYCA 012V
€1,90
Category of goods: 1 = discountable

FTR LYCA 012V

  • Product Description
  • Technical information
  • General
    • Type
    • Power relay
    • Design
    • 1x changeover contact
    • Assembly
    • Narrow
  • Specials
    • Specification
    • Wash-proof, RT III, IP67
  • Electrical values
    • Switching voltage
    • 250 V AC
    • Switching capacity
    • 1500 VA
    • Voltage DC
    • 12 V=
    • Internal resistance (Ri)
    • 847 Ohm
    • Current
    • 6
    • Power input (operation)
    • 0.08 W
    • Approval
    • VDE, UL, CSA, S
  • Implementation
    • Mounting
    • PCB mounting
  • Interfaces
    • Contacts
    • Contacts AgSnO2/3µAu
  • Measures
    • Length
    • 28 mm
    • Width
    • 5 mm
    • Height
    • 15 mm

Slim power relay FTR-LY

• Dimensions (L x W x H): 28 x 5 x 15 mm
• Max. switching voltage: 250 VAC
• Max switching power: 1500 VA
• Pick-up power: < 80 mW
• Wash-resistant: RT III (IP67)
• Coil voltage: 12 VDC
• Internal resistance: 847 ohm
• Contacts: 1 changer 6 A
• Contacts: AgSnO2/3µAu
• Approvals: VDE, UL, CSA, S



Manufacturer : FUJITSU-TAKAMISAWA
Factory number : FTR-LYCA
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power relay
    • Design
    • 1x changeover contact
    • Assembly
    • Narrow
  • Specials
    • Specification
    • Wash-proof, RT III, IP67
  • Electrical values
    • Switching voltage
    • 250 V AC
    • Switching capacity
    • 1500 VA
    • Voltage DC
    • 12 V=
    • Internal resistance (Ri)
    • 847 Ohm
    • Current
    • 6
    • Power input (operation)
    • 0.08 W
    • Approval
    • VDE, UL, CSA, S
  • Implementation
    • Mounting
    • PCB mounting
  • Interfaces
    • Contacts
    • Contacts AgSnO2/3µAu
  • Measures
    • Length
    • 28 mm
    • Width
    • 5 mm
    • Height
    • 15 mm
Datasheet/manual