Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FTR K1CK012W :: Miniature power relay FTR-K1 12 V, 1 changer,16 A

Item-No.: FTR K1CK012W
€1,20
Category of goods: 1 = discountable

FTR K1CK012W

  • Product Description
  • Technical information
  • General
    • Type
    • Power relay
    • Design
    • 1x changeover contact
    • Assembly
    • Miniature
    • Temperatur max.
    • +85
  • Specials
    • Specification
    • Wash-proof, RT II
  • Electrical values
    • Switching voltage
    • 440 V AC / 300 V DC
    • Switching capacity
    • 4000 VA / 384 W
    • Voltage DC
    • 12 V=
    • Internal resistance (Ri)
    • 360 Ohm
    • Current
    • 16
    • Power input (operation)
    • 0.14 W
    • Test voltage
    • 5000 V
    • Approval
    • VDE, UL, CSA, S
  • Implementation
    • Mounting
    • PCB mounting
  • Interfaces
    • Contacts
    • AgSnO2
  • Measures
    • Length
    • 29 mm
    • Width
    • 12.7 mm
    • Height
    • 15.7 mm

Miniature power relay FTR-K1

• Dimensions (L x W x H): 29 x 12.7 x 15.7 mm
• Max. switching voltage: 300 VDC / 440 VAC
• Max switching power: 384 W / 4000 VA
• Pick-up power: < 140 mW
• Wash-resistant, RT II
• Coil voltage: 12 VDC
• Internal resistance: 360 ohm
• Contacts: 1 changer 16 A
• Contacts: AgSnO2
• Approvals: VDE, UL, CSA, S



Manufacturer : FUJITSU-TAKAMISAWA
Factory number : FTR-K1CK012W
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power relay
    • Design
    • 1x changeover contact
    • Assembly
    • Miniature
    • Temperatur max.
    • +85
  • Specials
    • Specification
    • Wash-proof, RT II
  • Electrical values
    • Switching voltage
    • 440 V AC / 300 V DC
    • Switching capacity
    • 4000 VA / 384 W
    • Voltage DC
    • 12 V=
    • Internal resistance (Ri)
    • 360 Ohm
    • Current
    • 16
    • Power input (operation)
    • 0.14 W
    • Test voltage
    • 5000 V
    • Approval
    • VDE, UL, CSA, S
  • Implementation
    • Mounting
    • PCB mounting
  • Interfaces
    • Contacts
    • AgSnO2
  • Measures
    • Length
    • 29 mm
    • Width
    • 12.7 mm
    • Height
    • 15.7 mm
Datasheet/manual