Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FTR-H1CD 24V :: Miniature power relay FTR Series-H1 24 V, 1 changer, 10A

Item-No.: FTR-H1CD 24V
€1,15
Category of goods: 1 = discountable

FTR-H1CD 24V

  • Product Description
  • Technical information
  • General
    • Type
    • Power relay
    • Technology
    • Monostable
    • Design
    • 1x changeover contact
    • Assembly
    • Miniature
  • Electrical values
    • Switching voltage
    • 380 V AC / 300 V DC
    • Switching capacity
    • 2500 VA
    • Voltage DC
    • 24 V=
    • Internal resistance (Ri)
    • 1440 Ohm
    • Limiting continuous current
    • 14 A
    • max. switching current
    • 10 A
    • Power input (operation)
    • 0.4 W
    • Test voltage
    • 5000 V
    • Approval
    • VDE, UL, CSA, BSI
  • Implementation
    • Mounting
    • PCB mounting
  • Interfaces
    • Contacts
    • AgSnO2
  • Measures
    • Length
    • 28 mm
    • Width
    • 12.8 mm
    • Height
    • 16.5 mm

Miniature power relay, 1 changer, 10 A

Type: miniature power relay
Design: PCB assembly
Version: 1 changer
Technology: monostable
Max. switching voltage: 380 VAC
Max. switching voltage: 300 VDC
Max switching power: 2500 VA
Internal resistance (Ri): 1440 ohm
Test voltage: 5000 VAC
Coil voltage: 24 VDC
Power consumption during operation: 0.4 W
Limiting continuous current: 14 A
Max. switching current: 10 A
Wash-resistant: yes, IP67
Contacts: AgSnO2
Approvals: VDE, UL, CSA, BSI
Length: 28 mm
Width: 12.8 mm
Height: 16.5 mm



Manufacturer : FUJITSU-TAKAMISAWA
Factory number : FTR-H1CD024V
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power relay
    • Technology
    • Monostable
    • Design
    • 1x changeover contact
    • Assembly
    • Miniature
  • Electrical values
    • Switching voltage
    • 380 V AC / 300 V DC
    • Switching capacity
    • 2500 VA
    • Voltage DC
    • 24 V=
    • Internal resistance (Ri)
    • 1440 Ohm
    • Limiting continuous current
    • 14 A
    • max. switching current
    • 10 A
    • Power input (operation)
    • 0.4 W
    • Test voltage
    • 5000 V
    • Approval
    • VDE, UL, CSA, BSI
  • Implementation
    • Mounting
    • PCB mounting
  • Interfaces
    • Contacts
    • AgSnO2
  • Measures
    • Length
    • 28 mm
    • Width
    • 12.8 mm
    • Height
    • 16.5 mm
Datasheet/manual