Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FTR F1CA024V :: Miniature power relay FTR-F1 24 V, 2 changers, 5 A

Item-No.: FTR F1CA024V
€1,20
Category of goods: 1 = discountable

FTR F1CA024V

  • Product Description
  • Technical information
  • General
    • Type
    • Power relay
    • Design
    • 2x changeover contact
    • Assembly
    • Miniature
    • Temperatur max.
    • +75
  • Electrical values
    • Switching voltage
    • 400 V AC / 300 V DC
    • Switching capacity
    • 1250 VA / 120 W
    • Voltage DC
    • 24 V=
    • Internal resistance (Ri)
    • 1100 Ohm
    • Power input (operation)
    • 0.26 W
    • Test voltage
    • 5000 V
    • Approval
    • VDL, UL, CSA, S
  • Interfaces
    • Contacts
    • AgSnO2
  • Measures
    • Length
    • 29 mm
    • Width
    • 12.8 mm
    • Height
    • 16.5 mm

Miniature power relay FTR-F1

• Dimensions (L x W x H): 29 x 12.8 x 16.5 mm
• Max. switching voltage: 300 VDC / 400 VAC
• Max switching power: 120 W / 1250 VA
• Pick-up power: < 260 mW
• Coil voltage: 24 VDC
• Internal resistance: 1100 ohm
• Contacts: 2 changers 5 A (250 VAC/ 24 VDC)

• Contacts: AgSnO2
• Approvals: VDE, UL, CSA, S



Manufacturer : FUJITSU-TAKAMISAWA
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power relay
    • Design
    • 2x changeover contact
    • Assembly
    • Miniature
    • Temperatur max.
    • +75
  • Electrical values
    • Switching voltage
    • 400 V AC / 300 V DC
    • Switching capacity
    • 1250 VA / 120 W
    • Voltage DC
    • 24 V=
    • Internal resistance (Ri)
    • 1100 Ohm
    • Power input (operation)
    • 0.26 W
    • Test voltage
    • 5000 V
    • Approval
    • VDL, UL, CSA, S
  • Interfaces
    • Contacts
    • AgSnO2
  • Measures
    • Length
    • 29 mm
    • Width
    • 12.8 mm
    • Height
    • 16.5 mm
Datasheet/manual