0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 62.32.9 12V :: Power relay — plug-in, 2 NO contact, 12 V DC

Item-No.: FIN 62.32.9 12V
€16,70
Category of goods: 1 = discountable

FIN 62.32.9 12V

  • Product Description
  • Technical information
  • General
    • Type
    • Power relay
    • Design
    • 2 NO contact
  • Interfaces
    • Connection
    • FASTON 4.8x0.5 mm
  • Specials
    • Specification
    • With blow magnet
  • Electrical values
    • Switching voltage
    • 250
    • Voltage
    • 12 V
    • Internal resistance (Ri)
    • 110 Ohm
    • Current
    • 16
Power relay with plug-in terminals, with blow magnet for switching high-inductive and ohmic DC loads.

Contact opening: 4.2 mm
Contact material: AgSnO2
Max. starting current: 100 A for 5 ms
Relay protection class: RT I



Manufacturer : FINDER
Factory number : 623290124800
Package weight : 0.081 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power relay
    • Design
    • 2 NO contact
  • Interfaces
    • Connection
    • FASTON 4.8x0.5 mm
  • Specials
    • Specification
    • With blow magnet
  • Electrical values
    • Switching voltage
    • 250
    • Voltage
    • 12 V
    • Internal resistance (Ri)
    • 110 Ohm
    • Current
    • 16
Datasheet/manual