Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 62.31.9 24V :: Power relay — plug-in, 1 NO contact, 24 V DC

Item-No.: FIN 62.31.9 24V
€16,10
Category of goods: 1 = discountable

FIN 62.31.9 24V

  • Product Description
  • Technical information
  • General
    • Type
    • Power relay
    • Design
    • 1 NO contact
  • Interfaces
    • Connection
    • FASTON 4.8x0.5 mm
  • Specials
    • Specification
    • With blow magnet
  • Electrical values
    • Switching voltage
    • 250
    • Voltage
    • 24 V
    • Internal resistance (Ri)
    • 445 Ohm
    • Current
    • 16

Power relay with plug-in terminals, with blow magnet for switching high-inductive and ohmic DC loads.

Contact opening: 4.2 mm
Contact material: AgSnO2
Max. starting current: 100 A for 5 ms
Relay protection class: RT I



Manufacturer : FINDER
Factory number : 623190244800
Package weight : 0.08 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power relay
    • Design
    • 1 NO contact
  • Interfaces
    • Connection
    • FASTON 4.8x0.5 mm
  • Specials
    • Specification
    • With blow magnet
  • Electrical values
    • Switching voltage
    • 250
    • Voltage
    • 24 V
    • Internal resistance (Ri)
    • 445 Ohm
    • Current
    • 16
Datasheet/manual