0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 43.61.9 12V :: PCB relay, height 15.4 mm, 5 mm spacing, closed contact

Item-No.: FIN 43.61.9 12V
€4,15
Category of goods: 1 = discountable

FIN 43.61.9 12V

  • Product Description
  • Technical information
  • General
    • Type
    • PCB relay
    • Design
    • 1x NO contact
  • Electrical values
    • Switching voltage
    • 400 V AC
    • Switching capacity
    • 4000 VA (AC1)
    • Voltage DC
    • 12 V=
    • Internal resistance (Ri)
    • 580 Ohm
    • Current
    • 16
    • Test voltage
    • 4000 V
    • Approval
    • VDE, UL, IMQ, GOST
  • Implementation
    • Mounting
    • Plug-in
  • Interfaces
    • Contacts
    • AgNi/Au
  • Measures
    • Length
    • 28.6 mm
    • Width
    • 10.2 mm
    • Height
    • 15.4 mm
    • Content spacing
    • 5 mm
PCB relay with a height of 15.4 mm
Spacing: 5 mm

• Sensitive coils for DC, 400 mW
• Reliable separation between coil and contact set according to VDE 0160, EN50178 and EN 60335
• 6 kV (1.2/50µs), 10 mm air and creepage distance
• Ambient temperature up to +85°C
• Relay protection class: RT II (flux-resistant)
• Approvals: VDE, UL, GOST, IMQ

Type: PCB relay 16 A
Type: plug-in, RM 5.0
Version: 1 closed contact
Switching voltage, max.: 400 VAC
Switching power AC1, max.: 4000 VA
Internal resistance (Ri): 580 ohm
Test voltage: 4000 VAC
Coil voltage: 12 VDC
Max. continuous current: 16 A
Approvals: VDE, UL, IMQ, GOST
Length: 28.6 mm
Width: 10.2 mm
Height: 15.4 mm



Manufacturer : FINDER
Factory number : 43.61.9.012.0300
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB relay
    • Design
    • 1x NO contact
  • Electrical values
    • Switching voltage
    • 400 V AC
    • Switching capacity
    • 4000 VA (AC1)
    • Voltage DC
    • 12 V=
    • Internal resistance (Ri)
    • 580 Ohm
    • Current
    • 16
    • Test voltage
    • 4000 V
    • Approval
    • VDE, UL, IMQ, GOST
  • Implementation
    • Mounting
    • Plug-in
  • Interfaces
    • Contacts
    • AgNi/Au
  • Measures
    • Length
    • 28.6 mm
    • Width
    • 10.2 mm
    • Height
    • 15.4 mm
    • Content spacing
    • 5 mm
Datasheet/manual