Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 41.61.6W 12V :: PCB relay — bistable, 1 changeover contact, 12 V DC

Item-No.: FIN 41.61.6W 12V
€5,99
Category of goods: 1 = discountable

FIN 41.61.6W 12V

  • Product Description
  • Technical information
  • General
    • Type
    • Plug-in/PCB relay
    • Design
    • 1 changeover contact
  • Interfaces
    • Connection
    • Soldering pin
  • Electrical values
    • Switching voltage
    • 250
    • Voltage
    • 12 V
    • Internal resistance (Ri)
    • 220 Ohm
    • Current
    • 16
  • Measures
    • Content spacing
    • 5 mm

Low plug-in/PCB relay — bistable with two-coil design: A3 (+) A2 (-) = SET, A3 (+), A1 (-) = RESET

Contact material: AgSnO2
Ambient temperature: -40 to +85°C
Relay protection class: RT II



Manufacturer : FINDER
Factory number : 416160124016
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug-in/PCB relay
    • Design
    • 1 changeover contact
  • Interfaces
    • Connection
    • Soldering pin
  • Electrical values
    • Switching voltage
    • 250
    • Voltage
    • 12 V
    • Internal resistance (Ri)
    • 220 Ohm
    • Current
    • 16
  • Measures
    • Content spacing
    • 5 mm
Datasheet/manual