Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 40.61.8 230V :: Plug-in relay, 1x UM, 250 V/ 16A, 230 V, RM 5.0 mm

Item-No.: FIN 40.61.8 230V
€4,75
Category of goods: 1 = discountable

FIN 40.61.8 230V

  • Product Description
  • Technical information
  • General
    • Type
    • Plug-in PCB relay
    • Design
    • 1x changeover contact
  • Electrical values
    • Switching voltage
    • 400 V AC
    • Switching capacity
    • 4000 VA
    • Voltage AC
    • 230
    • Internal resistance (Ri)
    • 28000 Ohm
    • Current
    • 16
    • Test voltage
    • 4000 V
    • Approval
    • Approval VDE, D, Fi, N, S, S +, RU ...
  • Interfaces
    • Contacts
    • AgNi/Au
  • Measures
    • Length
    • 29.0 mm
    • Width
    • 12.0 mm
    • Height
    • 25.0 mm
    • Content spacing
    • 5.0 mm

Plug-in/PCB relay



Manufacturer : FINDER
Factory number : 40.61.8.230.0000
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug-in PCB relay
    • Design
    • 1x changeover contact
  • Electrical values
    • Switching voltage
    • 400 V AC
    • Switching capacity
    • 4000 VA
    • Voltage AC
    • 230
    • Internal resistance (Ri)
    • 28000 Ohm
    • Current
    • 16
    • Test voltage
    • 4000 V
    • Approval
    • Approval VDE, D, Fi, N, S, S +, RU ...
  • Interfaces
    • Contacts
    • AgNi/Au
  • Measures
    • Length
    • 29.0 mm
    • Width
    • 12.0 mm
    • Height
    • 25.0 mm
    • Content spacing
    • 5.0 mm
Datasheet/manual