Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 36.11 5V :: Finder sub-miniature relay, 1xUM, 250 V 10 A, 5 V

Item-No.: FIN 36.11 5V
€0,91
Category of goods: 1 = discountable

FIN 36.11 5V

  • Product Description
  • Technical information
  • General
    • Type
    • Subminiature relay
    • Design
    • 1x changeover contact
    • Mounting form
    • Pin design
  • Electrical values
    • Switching voltage
    • 250 V AC
    • Switching capacity
    • 2500 VA
    • Voltage DC
    • 5 V=
    • Internal resistance (Ri)
    • 70 Ohm
    • Current
    • 10
    • Test voltage
    • 2500 V
    • Approval
    • Approval according to VDE, UL, Gost
  • Measures
    • Length
    • 19 mm
    • Width
    • 15.5 mm
    • Height
    • 15.5 mm

Sub-miniature relay

For use in household appliances



Manufacturer : FINDER
Factory number : 36.11.9.005.4011
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Subminiature relay
    • Design
    • 1x changeover contact
    • Mounting form
    • Pin design
  • Electrical values
    • Switching voltage
    • 250 V AC
    • Switching capacity
    • 2500 VA
    • Voltage DC
    • 5 V=
    • Internal resistance (Ri)
    • 70 Ohm
    • Current
    • 10
    • Test voltage
    • 2500 V
    • Approval
    • Approval according to VDE, UL, Gost
  • Measures
    • Length
    • 19 mm
    • Width
    • 15.5 mm
    • Height
    • 15.5 mm
Datasheet/manual