Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 34.51 12V :: Relay, single-in line, 1xUM, 250 V/6 A, 12 V

Item-No.: FIN 34.51 12V
€2,80
Category of goods: 1 = discountable

FIN 34.51 12V

  • Product Description
  • Technical information
  • General
    • Type
    • PCB relay
    • Design
    • 1x changeover contact
    • Mounting form
    • Single-In-Line
  • Electrical values
    • Switching voltage
    • 400 V AC
    • Switching capacity
    • 1500 VA
    • Voltage DC
    • 12 V=
    • Internal resistance (Ri)
    • 848 Ohm
    • Current
    • 6
    • Test voltage
    • 4000 V
    • Approval
    • Approval VDE, UL, CSA
  • Interfaces
    • Contacts
    • AgNi
  • Measures
    • Length
    • 28.0 mm
    • Width
    • 5.0 mm
    • Height
    • 15.0 mm

Single-in line PCB relay



Manufacturer : FINDER
Factory number : 34.51.7.012.0010
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB relay
    • Design
    • 1x changeover contact
    • Mounting form
    • Single-In-Line
  • Electrical values
    • Switching voltage
    • 400 V AC
    • Switching capacity
    • 1500 VA
    • Voltage DC
    • 12 V=
    • Internal resistance (Ri)
    • 848 Ohm
    • Current
    • 6
    • Test voltage
    • 4000 V
    • Approval
    • Approval VDE, UL, CSA
  • Interfaces
    • Contacts
    • AgNi
  • Measures
    • Length
    • 28.0 mm
    • Width
    • 5.0 mm
    • Height
    • 15.0 mm
Datasheet/manual