Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 30.22.9 24V :: Card relay, 2xUM, 125 V 2 A, 24 V

Item-No.: FIN 30.22.9 24V
€1,90
Category of goods: 1 = discountable

FIN 30.22.9 24V

  • Product Description
  • Technical information
  • General
    • Type
    • Card relay
    • Design
    • 2x changeover contact
    • Mounting form
    • Dual in-line
  • Electrical values
    • Switching voltage
    • 125 V AC
    • Switching capacity
    • 125 VA
    • Voltage DC
    • 24 V=
    • Internal resistance (Ri)
    • 1440 Ohm
    • Current
    • 2
    • Test voltage
    • 1000 V
    • Approval
    • Approved by UL, CSA
  • Interfaces
    • Contacts
    • AgNi/Au
  • Measures
    • Length
    • 20.3 mm
    • Width
    • 10.1 mm
    • Height
    • 11.4 mm

Dual-in line card relay



Manufacturer : FINDER
Factory number : 30.22.9.024
Package weight : 0.0046 kg
RoHS : conform
Technical information
  • General
    • Type
    • Card relay
    • Design
    • 2x changeover contact
    • Mounting form
    • Dual in-line
  • Electrical values
    • Switching voltage
    • 125 V AC
    • Switching capacity
    • 125 VA
    • Voltage DC
    • 24 V=
    • Internal resistance (Ri)
    • 1440 Ohm
    • Current
    • 2
    • Test voltage
    • 1000 V
    • Approval
    • Approved by UL, CSA
  • Interfaces
    • Contacts
    • AgNi/Au
  • Measures
    • Length
    • 20.3 mm
    • Width
    • 10.1 mm
    • Height
    • 11.4 mm
Datasheet/manual