Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TLWPS510U :: WIFI 54 Mbps Mini Print Server

Item-No.: TPLINK TLWPS510U
€54,95




TPLINK TLWPS510U

  • Product Description
  • Technical information
  • General
    • Type
    • PCB server
    • Technology
    • USB
    • Design
    • 1x USB
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • Connection
    • WLAN
    • USB
    • 1x USB 2.0
  • Implementation
    • Transfer rate
    • 54
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Wireless 54 Mbps Mini Print Server

• Compatibility with most printers on the market
• Shares access to the printer wirelessly with up to 54 Mbps
• USB 2.0 high-speed printer connection
• Supports 64/128-bit WEP encryption and WPA/WPA2-PSK security

The TL-WPS510U 54 Mbps Wireless Print Server in pocket-book format is an ultra-compact printer server, which makes it possible for a single USB printer to be used jointly in a WIFI network. This makes it possible for you to set up your printer easily anywhere in your home or in your office, wherever it suits you best. With the TL-WPS510U it is no longer necessary to set up an extra computer as a print server. Everyone in the network is authorised print from an approved printer at any time.

Optional wired or wireless network connection
The TL-WPS510U supports the IEEE802.11b/g WIFI standard. Users can use a printer jointly and configure the print server via a common, wired or wireless network. Due to its WIFI function, everyone in the network can enjoy the advantages of easy access to the printer with the comfort of a WIFI connection and you can place the printer wherever you want.

Support for various operating systems
The TL-WPS510U is designed to support multiple operating systems; it is the ideal print server for an environment where there are various operating systems. The TL-WPS510U not only runs under Windows® 2000/XP/2003/Vista/7, MacOS® X 10 or higher and Linux, but also under Windows® 8. Therefore, if you have different operating systems at home or in the office, the TL-WPS510U can meet your needs.

Advanced network security
The TL-WPS510U has a IEEE802.11b/g WIFI interface, which allows for a wireless connection. For users who would like to use the wireless function, the TL-WPS510U offers the necessary security. Because it optionally uses the 64/128-bit industry standards WEP (Wired Equivalent Privacy) or WPA (WIFI Protected Access) data encryption, you can transfer the data that is important to you securely.

Easy setup and easy operation
With the TL-WPS510U's Easy Setup Assistant, you can configure your new print server quickly, so that you can have it running within a few minutes. Our assistant will guide you through the installation process step by step, so that even inexperienced users can set up the print server easily. With the user-friendly, web-based setup and the Windows®-based utility program, you can operate and configure your print server from any computer and the network very easily.



Manufacturer : TP-LINK
Factory number : TL-WPS510U
Package weight : 0.424 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB server
    • Technology
    • USB
    • Design
    • 1x USB
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • Connection
    • WLAN
    • USB
    • 1x USB 2.0
  • Implementation
    • Transfer rate
    • 54
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin