Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TLPS310U :: USB 2.0 port MFP and storage server

Item-No.: TPLINK TLPS310U
€39,90




TPLINK TLPS310U

  • Product Description
  • Technical information
  • General
    • Type
    • PCB server
    • Technology
    • USB
    • Design
    • 1x USB, 1x RJ45
    • Power supply
    • External
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45
    • USB
    • 1x USB 2.0
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

• Excellent compatibility: Compatible with most USB devices available on the market
• Easy to use: Simple setup with an installation wizard by means of several simple clicks
• Expandable application: Up to 4 USB devices can be used by connecting a USB hub

The TL-PS310U MFP and storage server from TP-LINK is ideal for data exchange among USB-connected devices in a home or office network. The device is compatible with most printers and multi-function printers available on the market, and allows for seamless joint utilisation and administration of these devices via a computer connected to the network. The device is also suitable for operation with up to four USB devices, such as scanners, flash drives, loudspeakers and webcams that are connected to the server via a USB hub. These devices can be accessed via the network, and can even be accessed wirelessly if the server is connected with a WIFI router.

Supports Windows 7
With the firmware upgrade and the new utility program, the TL-PS310U is now also able to run perfectly on Windows 7. The new utility program allows you to administer the printer and other USB devices easily while you run Windows 7.

Easier configuration with greater efficiency
The entirely new interface offers a much easier and more intuitive way to operate your printer. You can administer and configure our TL-PS310U very easily via the interface, even if you are a newbie.
Switch it on and leave it alone. With the auto-connect function, you only switch on your utility and select the option "Automatically connect to printing", and the TL-PS310U will take care of the print job for you. It will connect with your printer automatically and process all existing print jobs.

Excellent compatibility

The TL-PS310U is compatible with most MFP and other USB devices on the market. Our TL-PS310U has been tested with over 200 different printer models and offers superior device compatibility in its class. You will see that the TL-PS310U is an excellent choice for printing needs at your home or at the office.



Manufacturer : TP-LINK
Factory number : TL-PS310U
Package weight : 0.367 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB server
    • Technology
    • USB
    • Design
    • 1x USB, 1x RJ45
    • Power supply
    • External
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45
    • USB
    • 1x USB 2.0
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin