Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TLPS110U :: USB 2.0 port Fast Ethernet print server


TPLINK TLPS110U

  • Product Description
  • Technical information
  • General
    • Type
    • PCB server
    • Technology
    • USB
    • Design
    • 1x USB, 1x RJ45
    • Power supply
    • External
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45
    • USB
    • 1x USB 2.0
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

  • Compatible with up to 320 printer models on the market

  • Supports multiple protocols and multiple operating systems so that it can be configured easily in almost all network environments

  • A high-speed microprocessor and a USB 2.0-compliant printer port speed up the processing of jobs

  • Easy to configure and administer, very easy to operate

  • Compact and attractive design, can be placed almost anywhere


The TP-LINK TL-PS110U print server allows you to approve a printer as a print server without a running computer. All you have to do is connect the TL-PS110U to a printer via the USB port. Connect the print server with the LAN and you can access the printer from any computer in the LAN.

Excellent compatibility
The TP-LINK print servers are compatible with the vast majority of printers on the market. At the same time we also ensure that our products are updated with reference to new printer models.

Fast printing
TP-LINK print servers are equipped with a high-speed microprocessor and a USB 2.0 connector to ensure that the user's print jobs are processed as quickly and efficiently as possible.

Broad applicability

The TP-LINK print servers support most operating systems, including Windows, Netware, Unix/Linux and MacOS. Furthermore, the TP-LINK print servers support a range of network protocols such as TCP/IP, IPX/SPX, NetBEUI, Apple Talk, LPR, IPP/SMB, and RAW TCP, which expands their range of application.



Manufacturer : TP-LINK
Factory number : TL-PS110U
Package weight : 0.411 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB server
    • Technology
    • USB
    • Design
    • 1x USB, 1x RJ45
    • Power supply
    • External
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45
    • USB
    • 1x USB 2.0
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin