Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TLPS110P :: Parallel port Fast Ethernet print server

Item-No.: TPLINK TLPS110P
€41,00




TPLINK TLPS110P

  • Product Description
  • Technical information
  • General
    • Type
    • PCB server
    • Technology
    • Parallel
    • Design
    • 1x parallel, 1x RJ45
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 3.3 V / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

  • Compatible with many printer models on the market

  • Supports multiple protocols and multiple operating systems, and can be configured easily in almost all network environments

  • Supports POST (power-on self-test) and e-mail alert to identify printer problems as quickly as possible

  • Easy to configure and administer, very easy to operate

  • Compact and attractive design, can be placed almost anywhere


TP-LINK's Printserver TL-PS110P print server allows you to configure a printer network that works as a print server without a running computer. All you need to do is connect the TL-PS110P to a printer via the parallel interface and connect the print server to the LAN. Then you will be able to access the printer from any computer in the LAN.

Excellent compatibility
The TP-LINK print servers are compatible with the vast majority of printers on the market. At the same time we also ensure that our products are updated with reference to new printer models.

Fast printing

The TP-LINK print server is equipped with a high-speed microprocessor and a USB 2.0 connector to ensure that the user's print jobs are processed both quickly and efficiently.

Broad applicability
The TP-LINK print servers support most operating systems, including Windows, Netware, Unix/Linux and MacOS®. Furthermore, TP-LINK print servers support a range of network protocols such as TCP/IP, IPX/SPX, NetBEUI, Apple Talk, LPR, IPP/SMB and RAW TCP, which expands their range of application.



Manufacturer : TP-LINK
Factory number : TL-PS110P
Package weight : 0.425 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB server
    • Technology
    • Parallel
    • Design
    • 1x parallel, 1x RJ45
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 3.3 V / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin