Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCS PS110 :: Longshine print server, 1 port, parallel


LCS PS110

  • Product Description
  • Technical information
  • General
    • Type
    • PCB server
    • Technology
    • Parallel
    • Power supply
    • External
  • Specials
    • Specification
    • Bidirectional
  • Display
    • Display
    • Status LEDs
  • Measures
    • Width
    • 52 mm
    • Height
    • 22 mm
  • Weights
    • Weight
    • 0.042 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 3.3 V / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Longshine LCS-PS110

1 port parallel print server
1 x parallel port
1 x RJ-45 10/100 Mbit/s port
SMB

The LCS-PS110 parallel port print server makes your printer available to every PC in the entire network. The multi-protocol print server supports the most popular network protocols and operating systems. It features network management for easy configuration and administration
through SNMP, extensive configuration and management software and a web user interface.
Characteristics:
. Windows-based setup software
. Web interface for set-up and management
. Supports SNMP
. Supports HP Web JetAdmin
. Supports Rendezvous function
. Supports DHCP
. Supports email alarm
. Supports Windows print monitor technology
. Supports Internet Printing Protocol (IPP)
. Supports print job control/print job status
. Supports firmware update via TFTP
. Supported operating systems: Windows 95/98/98SE/ME/NT/W2K/XP, Mac OS 8.1 or higher,
Linux/Unix, NetWare (Bindery/NDS)
Specifications:
Standard: IEEE 802.3, IEEE 802.3u
Chip: Winbond W90N740CD
Flash memory: 1 MB
System memory: 2 MB SDRAM
LAN connection: 1 x RJ-45 10/100 Mbps, auto-sensing
Printer port: parallel port, DB 36-pin male Centronics, bi-directional communication
Protocol: TCP/IP, IPX, Netbeui, AppleTalk, LPR, SMB over IP*
Certificates: CE, FCC Class B
Work environment: 0° ~ 50° temperature
0% ~ 70% humidity
Dimensions: 56 x 52 x 22 mm, 42 g
Power supply unit: external power supply unit 3.3 V/2 A
Package contents: PS110, power supply unit, CD with drivers/software, user manual



Manufacturer : LONGSHINE
Factory number : PS110
Package weight : 0.444 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB server
    • Technology
    • Parallel
    • Power supply
    • External
  • Specials
    • Specification
    • Bidirectional
  • Display
    • Display
    • Status LEDs
  • Measures
    • Width
    • 52 mm
    • Height
    • 22 mm
  • Weights
    • Weight
    • 0.042 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 3.3 V / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual