Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIGITUS DN130031 :: USB print server, 1-port USB 2.0


DIGITUS DN130031

  • Product Description
  • Technical information
  • General
    • Type
    • PCB server
    • Technology
    • USB
    • Design
    • 1x USB, 1x RJ45
    • Power supply
    • External
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45
    • USB
    • 1x USB 2.0
  • Specials
    • Specification
    • Bidirectional
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

USB 1-port print server, 1 x RJ45, 1 x USB A, USB 2.0

Easily turns desktop printers into network printers for shared use

Effortlessly connect a printer to a PC using the Fast Ethernet Print Server. This product supports well-known network and printing protocols, and also peer-to-peer and server-based printing. It is compatible with all standard operating systems from Windows, Mac or Linux. It also supports web-based management, Windows Configurations Utility and SNMP protocol. And thanks to the simple, easy installation, you can get started in no time at all!

Includes

• USB 2.0 Ethernet print server
• Power supply unit



Manufacturer : DIGITUS
Factory number : DN-13003-1
Package weight : 0.361 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB server
    • Technology
    • USB
    • Design
    • 1x USB, 1x RJ45
    • Power supply
    • External
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45
    • USB
    • 1x USB 2.0
  • Specials
    • Specification
    • Bidirectional
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual