Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIGITUS DN-13020 :: 1 x USB over IP (LAN) USB 2.0 server, NetUSB


DIGITUS DN-13020

  • Product Description
  • Technical information
  • General
    • Type
    • PCB server
    • Technology
    • USB
    • Design
    • 1x USB, 1x RJ45
    • Power supply
    • External
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45
    • USB
    • 1x USB 2.0
  • Specials
    • Specification
    • Bidirectional
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2 pin

Network USB hub, NAS, print server USB 2.0, RJ45
The all-in-one solution: integrated print server, NAS and network USB hub

NAS - connect your storage media and turn the server into network storage. Access
your data over the network or Internet. From wherever you want!

Network USB hub - connect USB devices over the network! No more annoying cables for mobile users!
Supports all types of printer, scanner, DVD drive, storage medium, camera, webcam, digital TV tuner, iPod, iPad, iPhone and many more...

• Provides FTP, SMB and CIFS servers
• Features 1 USB 2.0 port, expandable using USB hubs
• LAN: 10/100 Mbps
• Suitable for Windows 7, Vista, XP and Mac OS X
• Easy installation via web browser

Included with delivery
• Multifunction server
• Power supply unit
• Quick start guide
• Product support CD-ROM
• Print server - ideal for multifunction printers



Manufacturer : DIGITUS
Factory number : DN-13020
Package weight : 0.347 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB server
    • Technology
    • USB
    • Design
    • 1x USB, 1x RJ45
    • Power supply
    • External
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45
    • USB
    • 1x USB 2.0
  • Specials
    • Specification
    • Bidirectional
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2 pin
Datasheet/manual