Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TARGUS AMP13EU :: Wireless presenter with laser pointer


Targus Laser Presentation Remote AMP13EU

  • Product Description
  • Technical information
  • General
    • Type
    • Presenter
    • Design
    • Incl. laser pointer
    • Technology
    • 2.4 GHz
  • Specials
    • Range
    • 15 m
  • Interfaces
    • Wireless
    • Yes
    • USB
    • Yes
  • Implementation
    • Type of battery
    • Incl. 1x AAA (Micro)
  • Measures
    • Length
    • 120 mm
    • Width
    • 38 mm
    • Height
    • 25 mm
  • Weights
    • Weight
    • 0.057 kg

Functionality — thanks to the clear and intuitive layout, users can easily open and operate presentations. The laser pointer can be used to highlight the content of the presentation, while the backlit keys ensure that you can even give your presentation in dimly lit rooms with ease

Convenient — the presenter is designed so that it lies naturally and comfortably in your hand during presentation

KeyLock™ technology — the patent-pending technology makes it possible to lock unimportant keys so that they are not accidentally pressed during the presentation

Wireless — 2.4 Ghz wireless technology allows you to work at a distance of up to 15 metres and thus ensures additional flexibility. The USB receiver can be stowed away inside the presenter

System requirements — USB port required; true plug & play device; no driver required; compatible with PC, Mac and Netbook

The Targus remote laser presenter is characterised by a clear and intuitive button layout, which makes giving presentations much easier. Thanks to its 2.4 Ghz wireless technology, you now have complete freedom to move through the room and control your presentation in Microsoft PowerPoint™ or Apple Keynote™ remotely without having to contend with troublesome cables. The patent-pending KeyLock™ technology makes it possible to lock unimportant keys that are not currently required so that they are not accidentally pressed during the presentation. Thanks to the built-in laser pointer, important content can be highlighted and the backlit keys ensure good visibility even in dimly lit rooms. The state-of-the-art RF 2.4 Ghz wireless technology works at a distance of up to 15 metres, giving you enormous flexibility if you give your presentation in large conference rooms or classrooms. If you do not require the included mini-USB receiver, you can easily stow it away in the presenter, feeling safe in the knowledge that it will not get lost or damaged. The elegant and functional Targus remote presenter is your most important tool when you want to give truly compelling presentations.

Specifications:
• Dimensions: 12.0 x 3,8 x 2,5 cm
• Colour: Black and grey
• Warranty: 2 years
• Weight: 0,057 kg
• Material: Plastic
• System requirements: Windows® 7, 2000, XP, Vista, Mac OS X v10.4, v10.8



Manufacturer : TARGUS
Factory number : AMP13EU
Package weight : 0.146 kg
RoHS : conform
Technical information
  • General
    • Type
    • Presenter
    • Design
    • Incl. laser pointer
    • Technology
    • 2.4 GHz
  • Specials
    • Range
    • 15 m
  • Interfaces
    • Wireless
    • Yes
    • USB
    • Yes
  • Implementation
    • Type of battery
    • Incl. 1x AAA (Micro)
  • Measures
    • Length
    • 120 mm
    • Width
    • 38 mm
    • Height
    • 25 mm
  • Weights
    • Weight
    • 0.057 kg
Datasheet/manual