reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KENS 33374EU :: Wireless presenter with laser pointer


Kensington Si600 Wireless Presenter

  • Product Description
  • Technical information
  • General
    • Type
    • Presenter
    • Design
    • Incl. laser pointer
    • Technology
    • 2.4 GHz
  • Specials
    • Range
    • 20 m
  • Interfaces
    • Wireless
    • Yes
    • USB
    • Yes
  • Implementation
    • Type of battery
    • Incl. 2x AAA

Control your presentation from anywhere in the room and from up to 20 metres away.
2.4 GHz of wireless technology lets you concentrate on your presentation and forget about cables and wires. The bright laser beam is easy to use and follow.

  • Wireless 2.4-GHz technology for a working range of 20 metres.

  • Compact design with a concealed button as an on/off switch.

  • Bright laser beam used as an easily visible pointer.

  • Wireless USB receiver is located in a palm-size controller.

  • Compatibility: from Windows 2000 and Mac OS 10.4.8

  • Control at your fingertips for easy and simple use.

  • No setup required thanks to easy plug-and-play.

  • 2x AAA batteries (included) for long, reliable use.


Note:
The required batteries are included.




Manufacturer : KENSINGTON
Factory number : 33374EU
Package weight : 0.166 kg
RoHS : conform
Technical information
  • General
    • Type
    • Presenter
    • Design
    • Incl. laser pointer
    • Technology
    • 2.4 GHz
  • Specials
    • Range
    • 20 m
  • Interfaces
    • Wireless
    • Yes
    • USB
    • Yes
  • Implementation
    • Type of battery
    • Incl. 2x AAA