Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 67796 :: Wireless presenter with laser pointer


Goobay Wireless Presenter WP 02

  • Product Description
  • Technical information
  • General
    • Type
    • Presenter
    • Design
    • Incl. laser pointer
    • Technology
    • 2.4 GHz
    • Apple
    • Compatible
    • Design
    • Incl. protective bag
  • Specials
    • Range
    • 10 m
  • Implementation
    • Keys
    • 5
    • Type of battery
    • Incl. 2x AAA
  • Interfaces
    • Wireless
    • Yes
    • USB
    • Yes
  • Measures
    • Length
    • 105 mm
    • Width
    • 48 mm
    • Height
    • 19 mm
  • Weights
    • Weight
    • 0.038 kg

Compact wireless presenter with easy-to-store USB receiver and laser pointer for professional control of presentations in PowerPoint and Keynote.

• Laser: red
• Working range: 10 m
• Battery: 2x AAA
• Operating temperature: 10 - 45°C
• Supports: Windows 2000/XP/ Vista/7/8/8.1 Mac OSX 10.4 or higher
• USB 1.1, compatible with USB 2.0
• Laser range: 200 m
• High quality
• Includes: transmitter, receiver, protective case, instruction manual, 2x AAA batteries



Manufacturer : GOOBAY
Factory number : 67796
Package weight : 0.176 kg
RoHS : conform
Technical information
  • General
    • Type
    • Presenter
    • Design
    • Incl. laser pointer
    • Technology
    • 2.4 GHz
    • Apple
    • Compatible
    • Design
    • Incl. protective bag
  • Specials
    • Range
    • 10 m
  • Implementation
    • Keys
    • 5
    • Type of battery
    • Incl. 2x AAA
  • Interfaces
    • Wireless
    • Yes
    • USB
    • Yes
  • Measures
    • Length
    • 105 mm
    • Width
    • 48 mm
    • Height
    • 19 mm
  • Weights
    • Weight
    • 0.038 kg