Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZYXEL PLA5456 :: AV2000 HomePlug AV2 Powerline 2-port Gigabit


ZYXEL PLA5456

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 1800
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 2x RJ45
  • General
    • Assembly
    • 2 devices
    • Technology
    • Powerline
    • Type
    • Ethernet adapter
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
    • Accessory
    • 1x patch cable, installation manual, CD-ROM
  • Display
    • Display
    • Status LED
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
  • Transform your power outlets into a fast 1800 Mbps network

  • Stable network and great coverage with MIMO technology

  • Pass-through design returns you a power outlet

  • Two Gigabit Ethernet ports for connecting multiple devices

  • ZyXEL ONE Connect compatible


Build Fast, Stable Home Networks with Gigabit Powerline Adapter
It connects your 4K television networking players with ZyXEL’s powerful PLA5456 HomePlug AV2 1800 Mbps* Powerline Ethernet adapter to stream 4K video contents smoothly and reliably to anywhere with a power outlet, thanks to its latest HomePlug AV2 technology that delivers data transfer speeds of up to 1800 Mbps*. You can also connect an additional video game console to the ZyXEL PLA5456 Powerline Ethernet adapter to enjoy a lag-free online gaming experience. Its convenient pass-through power outlet design allows you to use the same power outlet without sacrificing it.

Fast, reliable network connection right from your power outlets
Just connect one ZyXEL PLA5456 to your Internet sharing router or gateway, and another to the devices that needs Internet connection. With the latest HomePlug AV2 technology, it is easy to build a wired network with speeds of up to 1800 Mbps* connecting the two Gigabit Ethernet ports

4K video streaming and two Gigabit Ethernet ports for network-intensive applications
Empowered by the latest HomePlug AV2 and MIMO technologies, the ZyXEL PLA5456 is offering the same networking performance as connecting directly to the router. It dramatically improves coverage through one or even two floors for Internet applications like radio, large-screen TV and Netflix 4K streaming simultaneously requested by two Gigabit Ethernet connections.

Easy setup for fast, stable and secured Internet anywhere in your home
The ZyXEL PLA5456 is very easy to connect and use even for those who are not Internet experts. Just plug and play, and you will have an instant hardwired connection anywhere in your home without having to run physical wires. Significant coverage improvement ensures fantastically stable connection across one or even two floors. Push the sync button on both PLA5456 and you get an instant, 128-bit encrypted network going through your powerline. It works like magic!

Convenient pass-through design returns you a power outlet
The ZyXEL PLA5456 offers a pass-through outlet which allows you to keep the existing powered devices connected. The embedded noise filter eliminates static from the connected electronics to further improve network quality.

ZyXEL ONE Connect to discover your home connectivity and activity
With ZyXEL ONE Connect router, you can detect your home network devices through ONE Connect app installed to your mobile device.



Manufacturer : ZYXEL
Factory number : PLA5456-EU0201F
Package weight : 0.839 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 1800
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 2x RJ45
  • General
    • Assembly
    • 2 devices
    • Technology
    • Powerline
    • Type
    • Ethernet adapter
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
    • Accessory
    • 1x patch cable, installation manual, CD-ROM
  • Display
    • Display
    • Status LED
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
Datasheet/manual