0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK WPA8630PK :: AV1200-AC1200 WIFI Powerline Ext. KIT

Item-No.: TPLINK WPA8630PK
€132,90




TL-WPA8630P KIT

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • WLAN 1200 + Powerline 1200
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 3x RJ45.1x RJ45
  • General
    • Assembly
    • 2 devices
    • Technology
    • Powerline + WLAN
    • Type
    • Powerline + WLAN
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline + WLAN
  • Electrical values
    • Power input (operation)
    • 10.8 W
    • Power input (Standby)
    • 5 W
  • Display
    • Display
    • Status LED
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 300 m
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
AV1200-AC1200 WIFI Powerline Extender KIT with front outlet (two adapters).

The TL-WPA8630P KIT not only transfers data over your existing power lines but also extends your WIFI. This allows you to conveniently install a new network and extend your existing WIFI range without the need for laying cables or drilling. The device offers ultra-fast speeds of 1200 Mbps in accordance with the new WIFI AC standard, ensuring seamless coverage throughout the entire house.


  • Up to 1.2 Gbps in accordance with the new HomePlug AV2 standard, via existing power lines
  • Simultaneous dual-band coverage in accordance with 802.11ac: up to 300 Mbps at 2.4 GHz and 867 Mbps at 5 GHz — ideal for uninterrupted HD video streaming and online gaming
  • Wi-Fi Clone: Copy WIFI settings at the touch of a button for configuration-free installation
  • Front outlet for additional flexibility
  • Wi-Fi Clone+: Easily add new adapters to the network
  • Gigabit LAN ports for connecting televisions, game consoles etc.
  • Easy installation with plug and play
  • Powerline + WIFI — The best of both worlds
    TP-LINK's TL-WPA8630P KIT uses your existing power lines to transfer data, meaning you can access your network from any outlet — all without the need for laying cables or drilling! The KIT also extends your existing WIFI to areas that were not previously covered, offering speeds of up to 1200 Mbps.

    1200 Mbps dual-band WIFI
    The TL-WPA8630P KIT meets the new 802.11ac standard for extending WIFI. Thanks to dual-band transfer with speeds of up to 300 Mbps at 2.4 GHz and 867 Mbps at 5 GHz, you can enjoy more bandwidth and less interference, maximising the performance of your Powerline network.

    1200 Mbps Powerline — Ideal for bandwidth-intensive applications
    The TL-WPA8630P KIT supports the new HomePlug AV2 Powerline standard, offering ultra-fast data transfer rates of up to 1200 Mbps. This means you can benefit from a stable signal for uninterrupted HD video streaming and online gaming — even in remote rooms or in the attic!

    2x2 MIMO with beamforming
    Higher transfer rates and a more stable connection.
    Until now, Powerline adapters could only use two lines in your circuit. However, the TL-WPA8030P KIT uses all three lines to provide parallel data streams: phase, neutral and earth. This means you can enjoy significantly higher transfer rates and a significantly more stable connection.
    Greater range
    MIMO technology with beamforming maximises the performance of individual lines, meaning that the range is improved, particularly to distant sockets.

    Easy installation without configuration
    1. Plug the Powerline TL-PA8010P adapter into an outlet and connect the adapter to the router.
    2. Insert the TL-WPA8630P extender where you need a network connection.
    3. Connect both adapters using the "Pair" button.
    Then connect your network devices, such as PCs, smart TVs or game consoles. Done!

    Extend your WIFI at the push of a button
    The key feature of the TL-WPA8630P KIT is the Wi-Fi Clone function. At the push of a button, the WIFI extender automatically copies your WIFI network's SSID and password, enabling you to place the adapter anywhere in your home or office without the need to enter any additional settings.

    Easily add other adapters using Wi-Fi Clone+
    Thanks to the Wi-Fi Clone+ function, it is as easy to add other adapters as it is to perform the initial network setup. Using plug, pair and play, the wireless settings from the router are automatically transferred to the new extender. Therefore, once you change the settings on one of the extenders, these changes are also transferred to all other extenders.

    Three LAN ports for maximum connectivity
    The three LAN ports on the TL-WPA8630P make the KIT the ideal partner for home entertainment systems. Connect network devices such as NAS, smart TVs, desktop PCs, game consoles and more to the adapters via a LAN cable for high-speed Internet access.

    Integrated front socket for greater flexibility
    The integrated front socket can be used just like a normal socket, so you can plug the device that was previously connected back in again and don't have to lose a socket. The integrated noise filter ensures that the Powerline transmission is less susceptible to interference.

    A good night's sleep thanks to LEDs that turn off
    Does the light from LEDs in the bedroom disturb you when you are asleep? No problem! You can easily turn off the LEDs on the TL-WPA8630P KIT — and not just on the adapter. You can also use the convenient tpPLC app* on your smartphone or laptop.
    * Available for iOS and Android.


Manufacturer : TP-LINK
Factory number : TL-WPA8630P KIT
Package weight : 1.117 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • WLAN 1200 + Powerline 1200
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 3x RJ45.1x RJ45
  • General
    • Assembly
    • 2 devices
    • Technology
    • Powerline + WLAN
    • Type
    • Powerline + WLAN
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline + WLAN
  • Electrical values
    • Power input (operation)
    • 10.8 W
    • Power input (Standby)
    • 5 W
  • Display
    • Display
    • Status LED
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 300 m
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual