Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK WPA8630K :: 1200-Mbit/s Powerline WIFI ext. kit — (2x adapters)

Item-No.: TPLINK WPA8630K
€139,00




TPLINK WPA8630K

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • WLAN 1200 + Powerline 1200
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 3x RJ45
  • General
    • Assembly
    • 2 devices
    • Technology
    • Powerline + WLAN
    • Type
    • Powerline + WLAN
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline + WLAN
  • Electrical values
    • Power input (operation)
    • 10.8 W
    • Power input (Standby)
    • 5 W
  • Display
    • Display
    • Status LED
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 300 m
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

AV1200 WIFI AC Powerline extender kit


  • Up to 1.2 Gbit/s, in accordance with the new HomePlug AV2 standard, via existing power lines

  • Simultaneous dual band coverage in accordance with 802.11ac: Up to 300 Mbit/s at 2.4 GHz and 867 Mbit/s at 5 GHz — ideal for uninterrupted HD video streaming and online gaming

  • WIFI Clone: Copy WIFI settings at the touch of a button for installation without configuration

  • WIFI Clone+: Easily add new adapters to the network

  • Gigabit LAN ports for connecting televisions, game consoles etc.

  • Easy installation with Plug & Play

  • Seamless WIFI coverage
    The TL-WPA8630 KIT not only transmits data over your existing power lines but also extends your WIFI. This allows you to conveniently install a new network and extend your existing WIFI range without the need for cables or drilling, giving you seamless reception throughout your home.

    1200-Mbit/s dual-band WIFI in accordance with 802.11ac
    The TL-WPA8630 KIT meets the new 802.11ac standard for extending WIFI. Thanks to dual-band transfer with up to 300 Mbit/s at 2.4 GHz and 433 Mbit/s at 5 GHz, you can enjoy more bandwidth and less interference, maximising the performance of your Powerline network.

    1200-Mbit/s Powerline — for bandwidth-intensive applications
    The TL-WPA8630 KIT supports the new HomePlug AV2 Powerline standard with ultra-fast data transfer rates of up to 1200 Mbit/s. Thanks to 2x2 MIMO technology, all three power lines in your power supply network are used for data transfer. This means much faster transfer rates, so you can benefit from a stable signal for uninterrupted HD video streaming and online gaming — even in remote rooms or the attic!

    2x2 MIMO with beamforming

    Higher transfer rates and a more stable connection.
    Until now, Powerline adapters could only use two lines in your circuit. However, the TL-WPA8630 KIT uses all three lines to provide parallel data streams: phase, neutral and earth. This means you can enjoy significantly higher transfer rates and a significantly more stable connection.

    Greater range

    MIMO technology with beamforming maximises the performance of individual lines, meaning that the range is improved, particularly to distant sockets.

    Three LAN ports for maximum connectivity
    The three LAN ports on the TL-WPA8630 make the KIT the ideal partner for home entertainment. Connect network devices such as NAS, smart TVs, desktop PCs, game consoles and more to the adapter via a LAN cable for high-speed Internet access.

    A good night's sleep thanks to LEDs that turn off
    Does the light from LEDs in the bedroom disturb you when you sleep? No problem! You can easily turn off the LEDs on the TL-WPA8630 KIT — and not just on the adapter. Use the convenient tpPLC App* on your smartphone or laptop.



Manufacturer : TP-LINK
Factory number : TL-WPA8630 KIT
Package weight : 1.027 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • WLAN 1200 + Powerline 1200
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 3x RJ45
  • General
    • Assembly
    • 2 devices
    • Technology
    • Powerline + WLAN
    • Type
    • Powerline + WLAN
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline + WLAN
  • Electrical values
    • Power input (operation)
    • 10.8 W
    • Power input (Standby)
    • 5 W
  • Display
    • Display
    • Status LED
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 300 m
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact