reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK WPA4226K :: 300 Mbps AV500 WIFI-N Powerline LAN kit (2 adapters)

Item-No.: TPLINK WPA4226K
€59,95




TPLINK WPA4226K

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • WLAN 300 + Powerline 500
  • External I/O Ports
    • LAN
    • 10/100
  • General
    • Assembly
    • 2 devices
    • Technology
    • Powerline + WLAN
    • Type
    • Powerline + WLAN
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline + WLAN
  • Electrical values
    • Power input (operation)
    • 6 W
  • Display
    • Display
    • Status LED
  • Interfaces
    • Connection
    • 2x RJ45
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 200 m
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

AV500 300 Mbps WIFI Powerline LAN extender kit with front outlet

• Range expansion at the touch of a button – the WIFI Clone button makes WIFI configuration easy and creates a large, seamlessly usable WIFI network for you in a just a few moments
• The standard "HomePlug AV" allows data transmission rates of up to 500 Mbps over the existing electrical wiring in your home, ideal for smooth HD or 3D video streaming and online gaming
• Expand your 300 Mbps WIFI so that it supplies areas not previously covered
• The integrated outlet in the TL-PA4020P ensures that no power outlet goes to waste

The TL-WPA4226KIT includes one TL-WPA4220 and one TL-PA4020P!

With TP-LINK's WIFI Powerline LAN extender kit with a TL-WPA4226KIT front outlet, you can extend your existing Internet coverage to areas that could not previously be reached. The kit includes the TL-WPA4220 and TL-PA4020P Powerline LAN adapters. The TL-WPA4220 Adapter has a WIFI Clone button: With the touch of a button, the device automatically copies your WIFI's SSID and password without you having to perform additional settings. This means that you benefit from a seamlessly usable, large WIFI network throughout your home. The TL-PA4020P adapter with an integrated front outlet ensures that no power outlet goes to waste.
Seamlessly usable WIFI network at the touch of a button

Via the WIFI Clone button, you can start the "Super Range Extension" function, so that the TL-WPA4220 automatically adjusts to your WIFI network's SSID and password. After this configuration, you can place your Powerline LAN adapter anywhere you want in your home or office and enjoy the advantages of a seamlessly usable, large WIFI network.

Speeds up to 500 Mbps – ideal for HD video streaming
The expanded HomePlug AV standard allows the TL-WPA4226KIT to provide you with consistently high data transfer rates of up to 500 Mbps over cable lengths of up to 300 metres. The KIT makes the device the ideal choice for a complete solution for the networking of all network-capable devices in your home (e.g. computer, game consoles, IPTV set-top boxes, printers and NAS devices).

Expand your WIFI network into every room of your home

With WIFI data rates of up to 300 Mbps, you can effortlessly expand your WIFI network via existing electrical wires and transmit at the desired location.

Front outlet for an additional device or a multiple outlet
The integrated front outlet on the TL-PA4020P allows the device previously plugged in on that outlet to be reconnected. This ensures that no outlet is lost.



Manufacturer : TP-LINK
Factory number : TL-WPA4226KIT
Package weight : 0.626 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • WLAN 300 + Powerline 500
  • External I/O Ports
    • LAN
    • 10/100
  • General
    • Assembly
    • 2 devices
    • Technology
    • Powerline + WLAN
    • Type
    • Powerline + WLAN
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline + WLAN
  • Electrical values
    • Power input (operation)
    • 6 W
  • Display
    • Display
    • Status LED
  • Interfaces
    • Connection
    • 2x RJ45
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 200 m
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual