0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK WPA4220TK :: 500 Mbps Powerline LAN WIFI extender kit (3 adapters)

Item-No.: TPLINK WPA4220TK
€95,95




TPLINK WPA4220TK

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • WLAN 300 + Powerline 500
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45
  • General
    • Assembly
    • 3 devices
    • Technology
    • Powerline + WLAN
    • Type
    • Powerline + WLAN
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline + WLAN
  • Electrical values
    • Power input (operation)
    • 6 W
  • Display
    • Display
    • Status LED
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 200 m
  • Measures
    • Width
    • 54 mm
    • Height
    • 40 mm
    • Depth
    • 94 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
AV500 300 Mbps WIFI Powerline LAN triple extender kit

• Range expansion at the touch of a button – the WIFI Clone button makes WIFI configuration easy and creates a large, seamlessly usable WIFI network for you in a just a few moments
• The standard "HomePlug AV" allows data transmission rates of up to 500 Mbps over the existing electrical wiring in your home, ideal for smooth HD or 3D video streaming and online gaming
• Expand your 300 Mbps WIFI so that it supplies areas not previously covered.

(The TL-WPA4220TKIT contains two TL-WPA4220s and one TL-PA4010)

With TP-LINK's TL-WPA4220TKIT WIFI Powerline LAN triple extender kit, you can extend your existing Internet connection into areas not previously covered. The kit contains the TL-WPA4220 (2 units) and TL-PA4010 (1 unit) Powerline LAN adapters, which support the AV500 Powerline standard with up to 500 Mbps speed over the power line. For both adapters, the WIFI transmits with 300 Mbps as per the WIFI-N standard.

The TL-WPA4220 also has a WIFI Clone button: At the touch of a button, the device automatically copies your WIFI network's SSID and password, so that you can place the Powerline LAN adapter anywhere in your home or office without having to perform any additional settings.

Seamlessly usable WIFI network at the touch of a button

Via the WIFI Clone button, you can start the "Super Range Extension" function, so that the TL-WPA4220 automatically adjusts to your WIFI network's SSID and password. After this configuration you can place your Powerline LAN adapter in the desired place in your home
or office and enjoy the advantages of a seamlessly usable, large WIFI network.

Speeds up to 500 Mbps – ideal for HD video streaming
The expanded HomePlug AV standard allows the TL-WPA4220TKIT to provide you with consistently high data transfer rates of up to 500 Mbps over cable lengths of up to 300 metres. This makes the device the ideal choice for a complete solution for the networking of all network-capable devices in your home (e.g. computer, game consoles, IPTV set-top boxes, printers and NAS devices).

Expand your WIFI networks into every room of your home
With WIFI data rates of up to 300 Mbps, you can effortlessly expand your WIFI network via existing electrical wires and transmit at the desired location.

Plug and play
Thanks to plug and play, the Powerline LAN network can be set up with TP-LINK's Powerline adapters within a few minutes. The adapters' “pair” buttons can be used to secure one Powerline LAN network or to differentiate several Powerline LAN networks.
1. Insert one of the adapters that is connected with the Internet into a nearby outlet.
2. Connect one or more adapters via cable or WIFI with computers, Internet TVs or similar devices. And that's it!
It is recommended that you use the pair buttons so that your Powerline LAN communication is encrypted.



Manufacturer : TP-LINK
Factory number : TL-WPA4220T KIT
Package weight : 0.787 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • WLAN 300 + Powerline 500
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45
  • General
    • Assembly
    • 3 devices
    • Technology
    • Powerline + WLAN
    • Type
    • Powerline + WLAN
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline + WLAN
  • Electrical values
    • Power input (operation)
    • 6 W
  • Display
    • Display
    • Status LED
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 200 m
  • Measures
    • Width
    • 54 mm
    • Height
    • 40 mm
    • Depth
    • 94 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual