Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TLPA9020P :: 2000 MBit/s Powerline Kit - (2 pcs.) 2x LAN

Item-No.: TPLINK TLPA9020P
€134,90




TPLINK TLPA9020P

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 2000
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 2x RJ45
  • General
    • Assembly
    • 2 devices
    • Technology
    • Powerline
    • Type
    • Ethernet adapter kit
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
  • Electrical values
    • Power input (operation)
    • 5.8 W
    • Power input (Standby)
    • 0.5 W
  • Display
    • Display
    • Status LED
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 300 m
  • Measures
    • Width
    • 72 mm
    • Height
    • 42 mm
    • Depth
    • 131 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
AV2000 2-Port Gigabit Passthrough Powerline Starter Kit


  • HomePlug AV2 standard compliant, high-speed data transfer rates of up to 2000Mbps1, supports all your online needs
  • 2X2 MIMO with Beamfroming establishes multiple simultaneous connections for you to enjoy higher powerline speeds and greater stability
  • 2 gigabit ports create secure wired networks for desktops, smart TVs or games consoles
  • Integrated power socket ensures no power outlet goes to waste
  • Plug and play, no configuration required
  • Patented Power-Saving Mode automatically reduces power consumption by up to 85%



Manufacturer : TP-LINK
Factory number : TL-PA9020P KIT
Package weight : 0.977 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 2000
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 2x RJ45
  • General
    • Assembly
    • 2 devices
    • Technology
    • Powerline
    • Type
    • Ethernet adapter kit
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
  • Electrical values
    • Power input (operation)
    • 5.8 W
    • Power input (Standby)
    • 0.5 W
  • Display
    • Display
    • Status LED
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 300 m
  • Measures
    • Width
    • 72 mm
    • Height
    • 42 mm
    • Depth
    • 131 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
Datasheet/manual