0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TLPA8010P :: 1200 MBit/s Powerline LAN kit – (2 pieces) 1x LAN

Item-No.: TPLINK TLPA8010P
€74,95




TPLINK TLPA8010P

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 1200
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • General
    • Assembly
    • 2 devices
    • Technology
    • Powerline
    • Type
    • Ethernet adapter kit
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
  • Electrical values
    • Power input (operation)
    • 6 W
    • Power input (Standby)
    • 0.5 W
  • Display
    • Display
    • Status LED
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 300 m
  • Measures
    • Width
    • 72 mm
    • Height
    • 42 mm
    • Depth
    • 131 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
1200 Mbit/s Powerline LAN adapter starter kit

  • Powerline LAN speed of up to 1.2 Gbit/s according to the new Homeplug AV2 standard, ideal for uninterrupted HD video streaming and online gaming
  • Long-distance data transmission over existing power lines, no laying of new cables is necessary
  • Up to 300 m range via the in-house mains supply for better performance through walls or between different floors
  • The integrated front outlet ensures that you do not lose an outlet
  • Simple installation thanks to plug and play, no configuration required
  • The patented energy-saving mode automatically reduces power consumption by up to 85%
  • Simple 128 bit AES encryption by pressing the pair button
  • Supports IGMP-Multicast-IP transmission, optimises IPTV-Streaming
  • Compatible with all adapters of the Homeplug AV and Homeplug AV2 standards (AV1200, AV1000, AV600, AV500 & AV200)


TP-LINKs TL-PA8010PKIT uses your existing electrical lines to transfer data, You can set up a new network simply by connecting the two Powerline LAN adapters, without having to lay any cables. With transmission speeds of up to 1200 Mbit/s for interruption-free HD video streaming and online gaming, the TL-PA8010PKIT is the ideal partner for your home entertainment system.

1200 Mbit/s as per HomeplugAV2 – ideal for bandwidth-intensive applications
The TL-PA8010PKIT supports the new Homeplug AV2 Powerline LAN standard with ultra-fast data transfer rates of up to 1200 Mbit/s. Thanks to 2x2 MIMO technology, all three power lines in your power supply network are used for data transmission. This means much faster transfer rates, so you can benefit from a stable signal for interruption-free HD video streaming and online gaming — even in remote rooms or the attic!

Gigabit LAN port for HD video streaming
The Gigabit LAN port ensures rapid data transfer and allows for uninterrupted HD video streaming on the connected network device.

Integrated front outlet for greater flexibility
The integrated outlet with an output of up to 16 A/3500 W can be used as a standard outlet, so you can plug the device previously connected back in again and don't have to lose an outlet. The integrated noise filter reduces the susceptibility of the Powerline LAN transmission to interference.

Up to 80% energy saving
The TL-PA8010PKIT belongs to a new generation of Powerline LAN adapters and is considerably more energy efficient. If no data is transferred for a certain amount of time, the device automatically switches to energy-saving mode and then saves up to 85%* energy.

Very easy installation – no configuration required!
Connect the first Powerline LAN adapter to the router and plug in another Powerline LAN adapter in the room where you need a network connection.* Then connect your network devices such as PCs, smart TVs or game consoles. That's it!



Manufacturer : TP-LINK
Factory number : TL-PA8010PKIT
Package weight : 0.873 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 1200
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • General
    • Assembly
    • 2 devices
    • Technology
    • Powerline
    • Type
    • Ethernet adapter kit
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
  • Electrical values
    • Power input (operation)
    • 6 W
    • Power input (Standby)
    • 0.5 W
  • Display
    • Display
    • Status LED
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 300 m
  • Measures
    • Width
    • 72 mm
    • Height
    • 42 mm
    • Depth
    • 131 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing