Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TLPA4010T :: 500 Mbit/s Powerline LAN set (3 pcs), front outlet

Item-No.: TPLINK TLPA4010T
€54,95




TPLINK TLPA4010T

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 500
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45
  • General
    • Assembly
    • 3 devices
    • Technology
    • Powerline
    • Type
    • Ethernet adapter (3x)
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
    • Accessory
    • 3x patch cable, installation manual, CD-ROM
  • Electrical values
    • Power input (operation)
    • 2.2 W
  • Display
    • Display
    • Status LED
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 300 m
  • Measures
    • Width
    • 95 mm
    • Height
    • 42 mm
    • Depth
    • 58 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

AV500 Nano Powerline LAN adapter, pack of 3, with front outlet

• High-speed data transmission rate of up to 500 Mbps, perfect for smooth HD video streaming
• The integrated outlet ensures that you do not lose an outlet
• No need to lay new cables, simple plug-and-play operation, no configuration necessary
• Patented power saving mode that automatically lowers power consumption by up to 85%*

TP-LINK's TL-PA4010PTKIT uses your existing power lines to transfer data. meaning you can set up a new network simply by connecting the adapter, without having to lay any cables. The new, small enclosure lets you be even more flexible in where you place the adapter, while the front outlet ensures that you do not "lose" an outlet.

Up to 500 Mbps, up to 300 metres
The modern HomePlug AV technology allows the TL-PA4010PTKIT to achieve a fast and stable 500 Mbps connection over a distance of up to 300 m. With the powerful AES encryption mechanism, the TL-PA4010PTKIT is the first choice for home networking, whether for computers, IPTV, gaming consoles, receivers, printers or NAS devices.

Extra outlet for an additional device or a multiple outlet
The integrated front outlet on the TL-PA4010PTKIT allows the device previously plugged in on that outlet to be reconnected. This ensures that no outlet is lost.

"Pair" buttons for easy network security
Simply by pressing the "pair" buttons on the adapters, users can set up a complete Powerline LAN network with 128 bit AES encryption for network security and data protection without any difficulty.
It's as simple as this:
1. Plug the adapter into the outlet
2. Connect the device to the adapter using the network cable
3. Press the encryption buttons - that's it!
Note: Installing protection of this kind is recommended.

Noise filter for quieter operation
Thanks to an integrated filter, the TL-PA4010PTKIT kit operates very quietly and eliminates disruptive noise during data transmission. This means you can switch on devices with high power consumption in your network without worrying about noise.

Up to 85% energy saving
The TL-PA4010PTKIT belongs to a new generation of Powerline LAN adapters and, in addition to its smaller enclosure, it also consumes significantly less energy. If no data is transferred for a certain amount of time, the device automatically switches to energy-saving mode and then saves up to 85%* energy.



Manufacturer : TP-LINK
Factory number : TL-PA4010PT KIT
Package weight : 0.911 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 500
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45
  • General
    • Assembly
    • 3 devices
    • Technology
    • Powerline
    • Type
    • Ethernet adapter (3x)
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
    • Accessory
    • 3x patch cable, installation manual, CD-ROM
  • Electrical values
    • Power input (operation)
    • 2.2 W
  • Display
    • Display
    • Status LED
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 300 m
  • Measures
    • Width
    • 95 mm
    • Height
    • 42 mm
    • Depth
    • 58 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual