Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TLPA4010P :: 500 Mbit/s Powerline LAN kit (2 pcs), front outlet


TL-PA4010PKIT

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 500
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45
  • General
    • Assembly
    • 2 devices
    • Technology
    • Powerline
    • Type
    • Ethernet adapter kit
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
    • Accessory
    • 2x patch cable, installation manual, CD-ROM
  • Electrical values
    • Power input (operation)
    • 2.2 W
  • Display
    • Display
    • Status LED
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 300 m
  • Measures
    • Width
    • 95 mm
    • Height
    • 42 mm
    • Depth
    • 58 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

AV500 Nano Powerline LAN adapter starter kit with front outlet

• Compatible with HomePlug AV standard, high-speed data transmission rate of up to 500 Mbps, suitable for HD video streaming
• The integrated outlet ensures that using the TL-PA4010PKIT does not cause you to lose an outlet
• No new cables, simple plug & play operation, no configuration necessary
• Patented energy-saving mode automatically reduces power consumption by up to 85% (may vary)

Product functionality
TP-LINK's TL-PA4010PKIT uses your existing power lines to transfer data. meaning you can set up a new network simply by connecting the adapter, without having to lay any cables. The new, small enclosure lets you be even more flexible in where you place the adapter, while the front outlet ensures that you do not "lose" an outlet.

Up to 500 Mbps, up to 300 metres
The modern HomePlug AV technology allows the TL-PA4010PKIT to achieve a fast and stable 500 Mbps connection over a distance of up to 300 m. With the powerful AES encryption mechanism, the TL-PA4010PKIT is the first choice for home networking, whether for computers, IPTV, gaming consoles, receivers, printers or NAS devices.

Extra outlet for an additional device or a multiple outlet
Due to the integrated outlet, TL-PA4010PKIT allows the device previously connected to be plugged back in again, even if no other outlet is nearby.
"Pair" buttons for easy network security

Simply press the "pair" buttons on the adapters to set up a Powerline LAN network within minutes and without any difficulty, complete with 128 bit AES encryption for network security and data protection.
It’s that easy:
1. Plug the adapter into the outlet
2. Connect the device to the adapter using the network cable
3. Press the encryption buttons - that's it!
Noise filter for better performance

By means of its integrated filter, the TL-PA4010PKIT optimises its communication and removes disruptive noise. As a result, it is not a problem if a device with higher power consumption is suddenly switched on in your electric network.
Up to 85% energy saving

The TL-PA4010PKIT belongs to a new generation of Powerline LAN adapters and, in addition to its smaller enclosure, it also consumes significantly less energy. If no data is transferred for a certain amount of time, the device switches to energy-saving mode and then saves up to 85%* energy.

*The actual figures may vary due to network and environmental factors.



Manufacturer : TP-LINK
Factory number : TL-PA4010PKIT
Package weight : 0.666 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 500
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45
  • General
    • Assembly
    • 2 devices
    • Technology
    • Powerline
    • Type
    • Ethernet adapter kit
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
    • Accessory
    • 2x patch cable, installation manual, CD-ROM
  • Electrical values
    • Power input (operation)
    • 2.2 W
  • Display
    • Display
    • Status LED
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 300 m
  • Measures
    • Width
    • 95 mm
    • Height
    • 42 mm
    • Depth
    • 58 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact