Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TLPA4010K :: 500 Mbit/s Powerline LAN kit (2 pcs), Nano design


TPLINK TLPA4010K

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 500
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45
  • General
    • Assembly
    • 2 devices
    • Technology
    • Powerline
    • Type
    • Ethernet adapter kit
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
    • Accessory
    • 2x patch cable, installation manual, CD-ROM
  • Electrical values
    • Power input (operation)
    • 2.1 W
  • Display
    • Display
    • Status LED
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 300 m
  • Measures
    • Width
    • 52 mm
    • Height
    • 28.5 mm
    • Depth
    • 65 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

AV500 Nano Powerline LAN adapter starter kit

• Compatible with the HomePlug AV standard, high-speed data transmission rate of up to 500 Mbps
• Super mini design, smaller than most available Powerline LAN adapters, blends visually into any outlet
• No new cables, simple plug & play operation, no configuration necessary
• Patented power saving mode that automatically lowers power consumption by up to 85%*

Product functionality
TP-LINK's TL-PA4010KIT uses your existing power lines to transfer data. meaning you can set up a new network simply by connecting the adapter, without having to lay any cables. The new, small enclosure lets you be even more flexible in where you place them.

With speeds of up to 500 Mbps, the TL-PA4010KIT transmits HD video streams and even 3D movies in every room. Your multimedia entertainment network is now extended to your entire home.

Miniature design, ultra compact
The TL-PA4010KIT's new enclosure makes it significantly smaller than other 500 Mbps Powerline LAN devices. With a thickness of only 28.5 mm and a modern appearance, it is hardly noticeable at all.

Up to 500 Mbps, up to 300 metres
The modern HomePlug AV technology allows the TL-PA4010KIT to achieve a fast and stable 500 Mbps connection over a distance of up to 300 m. With the powerful AES encryption mechanism, the TL-PA4010KIT is the first choice for home networking, whether for computers, gaming consoles, receivers, printers or NAS devices.

HD streaming
Fluid streaming of HD videos at data rates of up to 500 Mbps

Up to 85% energy saving
The TL-PA4010KIT belongs to a new generation of Powerline LAN adapters and, in addition to its smaller enclosure, it also consumes significantly less energy. If no data is transferred for a certain amount of time, the device switches to energy-saving mode and then saves up to 85%* energy.

*The actual figures may vary due to network and environmental factors.

"Pair" buttons for easy network security
Simply press the "pair" buttons on the adapters to set up a Powerline LAN network within minutes and without any difficulty, complete with 128 bit AES encryption for network security and data protection.
It’s that easy:
1. Plug the adapter into the outlet
2. Connect the device to the adapter using the network cable
3. Press the encryption buttons - that's it!
QoS for even smoother multimedia

Quality of Service (QoS) prioritises the various applications running simultaneously (Internet, online games, streaming, telephony, etc.) depending on your requirements regarding freedom from interruption.



Manufacturer : TP-LINK
Factory number : TL-PA4010KIT
Package weight : 0.426 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 500
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45
  • General
    • Assembly
    • 2 devices
    • Technology
    • Powerline
    • Type
    • Ethernet adapter kit
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
    • Accessory
    • 2x patch cable, installation manual, CD-ROM
  • Electrical values
    • Power input (operation)
    • 2.1 W
  • Display
    • Display
    • Status LED
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 300 m
  • Measures
    • Width
    • 52 mm
    • Height
    • 28.5 mm
    • Depth
    • 65 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing