reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK PA4020PK :: AV500-Powerline LAN adapter kit - 2 LAN ports

Item-No.: TPLINK PA4020PK
€47,95




TPLINK PA4020PK

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 500
  • External I/O Ports
    • LAN
    • 10/100
  • General
    • Assembly
    • 2 devices
    • Technology
    • Powerline
    • Type
    • Ethernet adapter kit
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
    • Accessory
    • 2x patch cable, installation manual, CD-ROM
  • Electrical values
    • Power input (operation)
    • 3.0 W
  • Display
    • Display
    • Status LED
  • Interfaces
    • Connection
    • 2x RJ45
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 200 m
  • Measures
    • Width
    • 95 mm
    • Height
    • 42 mm
    • Depth
    • 58 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

• High-speed data transfer rate of up to 500 Mbps, perfect for smooth HD video streaming
• The integrated outlet ensures that you do not lose an outlet
• No need to lay new cables, simple plug-and-play operation, no configuration necessary
• Patented energy-saving mode automatically reduces power consumption by up to 85%

TP-LINK's TL-PA4020PKIT uses your existing power lines to transfer data. meaning you can set up a new network simply by connecting the adapter, without having to lay any cables. The new, small enclosure lets you be even more flexible in where you place the adapter, while the front power socket ensures that you do not "lose" a socket.
Up to 500 Mbps, up to 300 metres

The modern HomePlug AV technology allows the TL-PA4020PKIT to achieve a fast and stable 500 Mbps connection over a distance of up to 300 m. With the powerful AES encryption mechanism, the TL-PA4020PKIT is the first choice for home networking, whether for computers, gaming consoles, receivers, printers or NAS devices.
Extra outlet for an additional device or a multiple outlet

The integrated front outlet enables you to reconnect the device previously connected to that outlet to the Powerline LAN adapters. This ensures that no outlet is lost.

The four LAN ports of the TL-PA4020PKIT also allow additional network devices to be connected.
"Pair" buttons for easy network security

Simply by pressing the "pair" buttons on the adapters, users can set up a complete Powerline LAN network with 128 bit AES encryption for network security and data protection without any difficulty.
It's as simple as this:
1. Plug the adapter into the outlet
2. Connect the device to the adapter using the network cable
3. Press the encryption buttons - that's it!

Note: Installing protection of this kind is recommended.
Noise filter for improved performance

Thanks to an innovative filter, the TL-PA4020PKIT operates quietly and eliminates line noises during data transmission. This means you can switch on devices with high power consumption in your network without worrying about speed drops.
Up to 85% energy saving

The TL-PA4020PKIT belongs to a new generation of Powerline LAN adapters and, in addition to its smaller enclosure, it also consumes significantly less energy. If no data is transferred for a certain amount of time, the device automatically switches to energy-saving mode and then saves up to 85%* energy.



Manufacturer : TP-LINK
Factory number : TL-PA4020PKIT
Package weight : 0.676 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 500
  • External I/O Ports
    • LAN
    • 10/100
  • General
    • Assembly
    • 2 devices
    • Technology
    • Powerline
    • Type
    • Ethernet adapter kit
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
    • Accessory
    • 2x patch cable, installation manual, CD-ROM
  • Electrical values
    • Power input (operation)
    • 3.0 W
  • Display
    • Display
    • Status LED
  • Interfaces
    • Connection
    • 2x RJ45
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 200 m
  • Measures
    • Width
    • 95 mm
    • Height
    • 42 mm
    • Depth
    • 58 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact