Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DEVOLO 9567 :: devolo dLAN pro 1200 DINrail


DEVOLO 9567

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 1200
  • Interfaces
    • LAN
    • 100/1000
    • Connection
    • 1x RJ45
  • General
    • Assembly
    • 1 device
    • Technology
    • Powerline
    • Type
    • Ethernet adapter, DIN rail
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
  • Display
    • Display
    • Status LED
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz

Gigabit powerline bridge for central integration of powerline technology in control cabinets and junction boxes

Professional powerline technology for control cabinet and junction box integration:
The dLAN® pro 1200 DINrail enables the implementation of a wide range of scenarios, from M2M communication to extensive multimedia networks. Thanks to the option of integrating the dLAN pro 1200 DINrail in all types of DIN-standard junction boxes, this solution will be the centrepiece of building networking — every socket in the building is a potential network socket. The dLAN® pro 1200 DINrail can also be used for all types of M2M connections —because even machines need a network connection. Combined with the MIMO technology developed by devolo, the three-phase mains connection delivers exceptionally high powerline network performance. In addition to distributing broadband Internet in buildings, this Ethernet-to-powerline bridge is perfect for use with projects that require special solutions for multimedia networks, building control, energy data transfer or connecting to network-enabled machines.

  • Ethernet-to-powerline bridge for professional networking solutions

  • 1200-Mbit/s powerline technology with MIMO transfer (in addition to PE)

  • Maximises the powerline network performance through integrated phase coupling and a patented signal coupling process

  • Secure integration in the control cabinet or junction box via direct rail mounting (four DINrail subunits)

  • Range of up to 400 m via the building power supply line

  • Gigabit Ethernet port (RJ45)

  • Allows extensive networking via existing cabling for multimedia transfer, building automation (smart home), energy data recording, M2M communication and much more

  • Supports network architecture such as peer-to-peer and master-slave networks

  • Certified according to over-voltage category III

  • Three-phase/single-phase network connection (PE and N)

  • Secure 128-bit AES encryption

  • Professional remote management and comprehensive configuration options (via AVpro manager software)




Manufacturer : DEVOLO
Factory number : 9567
Package weight : 0.35 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 1200
  • Interfaces
    • LAN
    • 100/1000
    • Connection
    • 1x RJ45
  • General
    • Assembly
    • 1 device
    • Technology
    • Powerline
    • Type
    • Ethernet adapter, DIN rail
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
  • Display
    • Display
    • Status LED
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
Datasheet/manual