Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DEVOLO 9554 :: devolo dLAN pro 1200+ Single (1 Adaptor)


dLAN pro 1200+ Single Adapter

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 1200
  • Interfaces
    • LAN
    • 100/1000
    • Connection
    • 1x RJ45
  • General
    • Assembly
    • 1 device
    • Technology
    • Powerline
    • Type
    • Ethernet adapter
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
    • Accessory
    • 1x patch cable, installation manual, CD-ROM
  • Electrical values
    • Power input (operation)
    • 4.2 W
    • Power input (Standby)
    • 0.7 W
  • Display
    • Display
    • Status LED
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • Socket output, type F - protective contact
The power line becomes the professional network

  • Reliable network connections over the electrical wiring, designed for commercial use
  • 1200 MBit/s Powerline - enhanced performance, enhanced options
  • Professional admin software for support during installation, configuration and monitoring


High bandwidths of up to 1,200 Mbps, stable transfer rates up to 400 metres and sophisticated network management software make the devolo dLAN® pro 1200+ the perfect alternative for companies that cannot or do not want to route network cables. With the dLAN® pro 1200+, devolo ensures flexible network retrofitting over the electrical wiring. The fast and easy installation in conjunction with the dLAN® AVpro manager enables efficient integration into professional networks. During this process, the dLAN® pro 1200+ provides a maximum transmission rate of 1,200 Mbps at a range of 400 metres. range+ Technology is one aspect that makes this possible. It allows all three lines in the electric mains circuit to be used for data transmission.

Benefits at a glance
  • 1x Gigabit LAN port with Auto MDI-X function for connecting any number of network devices via patch cables
  • range+ Technology from devolo: significantly better transmission thanks to optimised and patented signal coupling on the power line

  • In addition to the phase and neutral wires, it also uses the earth wire for the best possible data rates and range
  • Ensures a more stable Internet connection with much longer ranges
  • Global remote access allows secure, web-based monitoring and configuration of all parameters remotely
  • Status monitoring of the connected devices via integrated live view (transfer rates, data packets)
  • Configuration of entire device groups via profiles in the dLAN® AVpro Manager
  • Real-time monitoring of all dLAN® Professional network adapters
  • Intuitive administration interface with beginner and expert mode
  • Thanks to the integrated electrical socket, the power outlet (230 V / 16 A) remains available
  • A special mains filter attenuates the interference signals, ensuring an optimal and interference-free data transmission.
  • Long range of up to 400 metres in buildings
  • Security: 128-bit data encryption (AES)
  • Short installation times and cost-efficient integration (without routing cables or drilling through walls)
  • Professional network management software (dLAN® AVpro manager) for supporting the administrator during configuration and monitoring
  • Supports flexible network architectures such as peer-to peer or master-slave networks (multi-dwelling units)
  • Business hotline and immediate replacement of defective products
  • Engineered in Germany



Manufacturer : DEVOLO
Factory number : 9554
Package weight : 0.467 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 1200
  • Interfaces
    • LAN
    • 100/1000
    • Connection
    • 1x RJ45
  • General
    • Assembly
    • 1 device
    • Technology
    • Powerline
    • Type
    • Ethernet adapter
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
    • Accessory
    • 1x patch cable, installation manual, CD-ROM
  • Electrical values
    • Power input (operation)
    • 4.2 W
    • Power input (Standby)
    • 0.7 W
  • Display
    • Display
    • Status LED
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • Socket output, type F - protective contact